2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      RPX Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      6 termék található

                      RPX Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      Three evaluation boards are available for the RPX-1.0, -1.5 and -2.5 series respectively. The evaluation boards for the RPX-1.0 and RPX-1.5 have a selectable output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V from a DC input of 4V-36V while the evaluation board for the RPX-2.5 has selectable outputs of 1.8V, 3.3V or 5V from an input up to 28V

                      • Easy evaluation of output voltage selection, control and sensing functions
                      • 1A, 1.5A or 2.5A output current options
                      • DC input of 4V-36V
                      • output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V
                      • Thermal design considerations included
                      • overload or over-temperature can be evaluated
                      • EMI Class B filter
                      • Package Style: Open Frame
                      RPX Series DC / DC Non Isolated Board Mount Converters - Adjustable OutputRECOM POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      DC / DC Converter Type
                      Output Power Max
                      Output Voltage Min
                      Output Voltage Max
                      Output Current Max
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Depth
                      Width
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      RPX-1.5Q-CT
                      RECOM POWER RPX-1.5Q-CT
                      3976746

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. AEC-Q100
                      3. Module
                      4. 45 W
                      5. 800 mV
                      6. 30 V
                      7. 1.5 A
                      Each
                      1+
                      2 936,250 Ft
                      5+
                      2 851,200 Ft
                      10+
                      2 632,500 Ft
                      20+
                      2 421,900 Ft
                      50+
                      2 353,050 Ft
                      Min.: 1 / Több.: 1
                      Module
                      45W
                      800mV
                      30V
                      1.5A
                      Adjustable
                      4V
                      36V
                      1.6mm
                      3mm
                      5mm
                      RPX Series
                      RPX-2.5-CT
                      RECOM POWER RPX-2.5-CT
                      3264792

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 15 W
                      4. 1.2 V
                      5. 6 V
                      6. 2.5 A
                      Each
                      1+
                      2 851,200 Ft
                      5+
                      2 531,250 Ft
                      10+
                      2 454,300 Ft
                      20+
                      2 377,350 Ft
                      50+
                      2 296,350 Ft
                      Min.: 1 / Több.: 1
                      Module
                      15W
                      1.2V
                      6V
                      2.5A
                      Adjustable
                      4.5V
                      28V
                      2.1mm
                      4.6mm
                      4.1mm
                      RPX Series
                      RPX-1.5-CT
                      RECOM POWER RPX-1.5-CT
                      3595479

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 45 W
                      4. 800 mV
                      5. 30 V
                      6. 1.5 A
                      Each
                      1+
                      2 632,500 Ft
                      5+
                      2 328,750 Ft
                      10+
                      2 251,800 Ft
                      20+
                      2 182,950 Ft
                      50+
                      2 110,050 Ft
                      Min.: 1 / Több.: 1
                      Module
                      45W
                      800mV
                      30V
                      1.5A
                      Fixed
                      4V
                      36V
                      1.6mm
                      5mm
                      3mm
                      RPX Series
                      RPX-0.5Q-CT
                      RECOM POWER RPX-0.5Q-CT
                      3976745

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. AEC-Q100
                      3. Module
                      4. 17 W
                      5. 800 mV
                      6. 34 V
                      7. 500 mA
                      Each
                      1+
                      2 458,350 Ft
                      5+
                      2 166,750 Ft
                      10+
                      2 101,950 Ft
                      20+
                      2 037,150 Ft
                      50+
                      1 968,300 Ft
                      Min.: 1 / Több.: 1
                      Module
                      17W
                      800mV
                      34V
                      500mA
                      Adjustable
                      4V
                      36V
                      1.6mm
                      3mm
                      5mm
                      RPX Series
                      RPX-1.0-CT
                      RECOM POWER RPX-1.0-CT
                      3595478

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 30 W
                      4. 800 mV
                      5. 30 V
                      6. 1 A
                      Each
                      1+
                      2 118,150 Ft
                      5+
                      1 846,800 Ft
                      10+
                      1 794,150 Ft
                      20+
                      1 733,400 Ft
                      50+
                      1 680,750 Ft
                      Min.: 1 / Több.: 1
                      Module
                      30W
                      800mV
                      30V
                      1A
                      Fixed
                      4V
                      36V
                      1.6mm
                      5mm
                      3mm
                      RPX Series
                      RPX-4.0-CT
                      RECOM POWER RPX-4.0-CT
                      3977375

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 28 W
                      4. 1 VDC
                      5. 7 VDC
                      6. 4 A
                      Each
                      1+
                      3 434,400 Ft
                      5+
                      3 053,700 Ft
                      10+
                      3 005,100 Ft
                      20+
                      2 948,400 Ft
                      50+
                      2 891,700 Ft
                      Min.: 1 / Több.: 1
                      Module
                      28W
                      1VDC
                      7VDC
                      4A
                      Adjustable
                      3.8VDC
                      36V
                      4.1mm
                      5.5mm
                      5mm
                      RPX Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–6 az össz. 6 termékből