2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-200 Series Isolated Chassis Mount DC / DC Converters:

                      12 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      SD-200B-48
                      MEAN WELL SD-200B-48
                      2816163

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      35 380,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200B-24
                      MEAN WELL SD-200B-24
                      2816162

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      41 212,800 Ft
                      5+
                      40 180,050 Ft
                      10+
                      39 155,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200D-48
                      MEAN WELL SD-200D-48
                      2816171

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      32 501,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200C-24
                      MEAN WELL SD-200C-24
                      2816166

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      45 752,850 Ft
                      5+
                      44 610,750 Ft
                      10+
                      43 468,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200D-24
                      MEAN WELL SD-200D-24
                      2816170

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      41 929,650 Ft
                      5+
                      40 880,700 Ft
                      10+
                      39 831,750 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      24V
                      8.4A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200B-12
                      MEAN WELL SD-200B-12
                      2816161

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      41 212,800 Ft
                      5+
                      40 180,050 Ft
                      10+
                      39 155,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      SD-200D-12
                      MEAN WELL SD-200D-12
                      2816169

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      46 801,800 Ft
                      5+
                      45 400,500 Ft
                      10+
                      43 991,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200C-12
                      MEAN WELL SD-200C-12
                      2816165

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      41 212,800 Ft
                      5+
                      40 180,050 Ft
                      10+
                      39 155,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      12V
                      16.7A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200C-48
                      MEAN WELL SD-200C-48
                      2816167

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      41 212,800 Ft
                      5+
                      40 180,050 Ft
                      10+
                      39 155,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200C-5
                      MEAN WELL SD-200C-5
                      2816168

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      34 429,050 Ft
                      5+
                      33 145,200 Ft
                      10+
                      32 610,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      5V
                      40A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      36V
                      72V
                      SD-200 Series
                      SD-200D-5
                      MEAN WELL SD-200D-5
                      2816172

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 200 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      32 711,850 Ft
                      5+
                      31 176,900 Ft
                      10+
                      29 791,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      200W
                      1 Output
                      5V
                      40A
                      1.5kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-200 Series
                      SD-200B-5
                      MEAN WELL SD-200B-5
                      2816164

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 170 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      34 429,050 Ft
                      5+
                      33 145,200 Ft
                      10+
                      32 610,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      Enclosed
                      2:1
                      170W
                      1 Output
                      5V
                      34A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–12 az össz. 12 termékből
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
                      Vásárlási feltételek
                      API-feltételek
                      Oldaltérkép
                      An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                      A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                      Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.