• Biztonság és felügyelet
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-120 Series Isolated DIN Rail Mount DC / DC Converters:

                      12 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      DDR-120C-24
                      MEAN WELL DDR-120C-24
                      3002978

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      29 431,350 Ft
                      5+
                      26 887,950 Ft
                      10+
                      25 867,350 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120B-12
                      MEAN WELL DDR-120B-12
                      3002973

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      37 247,850 Ft
                      5+
                      36 502,650 Ft
                      10+
                      35 757,450 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120A-24
                      MEAN WELL DDR-120A-24
                      3002971

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 24 V
                      7. 4.2 A
                      Each
                      1+
                      33 874,200 Ft
                      5+
                      33 197,850 Ft
                      10+
                      32 517,450 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      24V
                      4.2A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-120A-48
                      MEAN WELL DDR-120A-48
                      3002972

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 100.8 W
                      5. 1 Output
                      6. 48 V
                      7. 2.1 A
                      Each
                      1+
                      34 898,850 Ft
                      5+
                      34 202,250 Ft
                      10+
                      33 501,600 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      100.8W
                      1 Output
                      48V
                      2.1A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-120C-12
                      MEAN WELL DDR-120C-12
                      3002977

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      25 231,500 Ft
                      5+
                      24 474,150 Ft
                      10+
                      23 716,800 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120B-48
                      MEAN WELL DDR-120B-48
                      3002976

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      32 950,800 Ft
                      5+
                      32 290,650 Ft
                      10+
                      31 634,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      DDR-120D-24
                      MEAN WELL DDR-120D-24
                      3002981

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      29 317,950 Ft
                      5+
                      26 790,750 Ft
                      10+
                      25 766,100 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120D-12
                      MEAN WELL DDR-120D-12
                      3002980

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 10 A
                      Each
                      1+
                      28 463,400 Ft
                      5+
                      26 009,100 Ft
                      10+
                      25 016,850 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      12V
                      10A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120D-48
                      MEAN WELL DDR-120D-48
                      3002982

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      28 463,400 Ft
                      5+
                      26 009,100 Ft
                      10+
                      25 016,850 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      110V
                      32mm
                      125.2mm
                      102mm
                      67.2V
                      154V
                      DDR-120 Series
                      DDR-120C-48
                      MEAN WELL DDR-120C-48
                      3002979

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 48 V
                      7. 2.5 A
                      Each
                      1+
                      25 231,500 Ft
                      5+
                      24 725,250 Ft
                      10+
                      24 223,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      48V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      32mm
                      125.2mm
                      102mm
                      33.6V
                      67.2V
                      DDR-120 Series
                      DDR-120A-12
                      MEAN WELL DDR-120A-12
                      3002970

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 99.6 W
                      5. 1 Output
                      6. 12 V
                      7. 8.3 A
                      Each
                      1+
                      33 068,250 Ft
                      5+
                      32 408,100 Ft
                      10+
                      31 743,900 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      99.6W
                      1 Output
                      12V
                      8.3A
                      4kV
                      Fixed, Adjustable
                      12V
                      32mm
                      125.2mm
                      102mm
                      9V
                      18V
                      DDR-120 Series
                      DDR-120B-24
                      MEAN WELL DDR-120B-24
                      3002975

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 24 V
                      7. 5 A
                      Each
                      1+
                      34 044,300 Ft
                      5+
                      33 363,900 Ft
                      10+
                      32 683,500 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      2:1
                      120W
                      1 Output
                      24V
                      5A
                      4kV
                      Fixed, Adjustable
                      24V
                      32mm
                      125.2mm
                      102mm
                      16.8V
                      33.6V
                      DDR-120 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–12 az össz. 12 termékből