• Biztonság és felügyelet
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:

                      8 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      DDR-30G-12
                      MEAN WELL DDR-30G-12
                      3002993

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      12 595,500 Ft
                      5+
                      12 344,400 Ft
                      10+
                      12 093,300 Ft
                      20+
                      11 838,150 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30G-5
                      MEAN WELL DDR-30G-5
                      3002996

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      15 061,950 Ft
                      5+
                      14 762,250 Ft
                      10+
                      14 458,500 Ft
                      20+
                      14 158,800 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30L-24
                      MEAN WELL DDR-30L-24
                      3003001

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      14 924,250 Ft
                      5+
                      14 624,550 Ft
                      10+
                      14 328,900 Ft
                      20+
                      14 029,200 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-12
                      MEAN WELL DDR-30L-12
                      3002997

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      15 061,950 Ft
                      5+
                      14 762,250 Ft
                      10+
                      14 458,500 Ft
                      20+
                      14 158,800 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-5
                      MEAN WELL DDR-30L-5
                      3003002

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      13 308,300 Ft
                      5+
                      13 041,000 Ft
                      10+
                      12 777,750 Ft
                      20+
                      12 510,450 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30G-24
                      MEAN WELL DDR-30G-24
                      3002995

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      14 106,150 Ft
                      5+
                      13 822,650 Ft
                      10+
                      13 543,200 Ft
                      20+
                      13 259,700 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30G-15
                      MEAN WELL DDR-30G-15
                      3002994

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      13 737,600 Ft
                      5+
                      13 462,200 Ft
                      10+
                      13 186,800 Ft
                      20+
                      12 911,400 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30L-15
                      MEAN WELL DDR-30L-15
                      3002999

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      13 932,000 Ft
                      5+
                      13 652,550 Ft
                      10+
                      13 373,100 Ft
                      20+
                      13 097,700 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–8 az össz. 8 termékből