ISH Series Isolated Surface Mount DC / DC Converters:
19 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 924,100 Ft 5+ 2 835,000 Ft 10+ 2 749,950 Ft 20+ 2 632,500 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 3 329,100 Ft 5+ 3 264,300 Ft 10+ 3 195,450 Ft 20+ 3 130,650 Ft 50+ 3 061,800 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 3 430,350 Ft 5+ 3 065,850 Ft 10+ 2 972,700 Ft 20+ 2 843,100 Ft 50+ 2 660,850 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ 3 325,050 Ft 5+ 3 223,800 Ft 10+ 3 126,600 Ft 20+ 2 972,700 Ft 50+ 2 790,450 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 1 814,400 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 2 992,950 Ft 5+ 2 932,200 Ft 10+ 2 871,450 Ft 20+ 2 814,750 Ft 50+ 2 754,000 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 2 924,100 Ft 5+ 2 835,000 Ft 10+ 2 749,950 Ft 20+ 2 632,500 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ 2 984,850 Ft 5+ 2 887,650 Ft 10+ 2 822,850 Ft 50+ 2 721,600 Ft 100+ 2 555,550 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ 2 377,350 Ft 5+ 2 235,600 Ft 10+ 2 041,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 2 924,100 Ft 5+ 2 835,000 Ft 10+ 2 749,950 Ft 20+ 2 632,500 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 1 879,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 2 924,100 Ft 5+ 2 835,000 Ft 10+ 2 749,950 Ft 20+ 2 632,500 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ 3 252,150 Ft 5+ 3 154,950 Ft 10+ 3 053,700 Ft 20+ 2 924,100 Ft 50+ 2 737,800 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 38+ 2 924,100 Ft | Min.: 38 / Több.: 38 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 6 419,250 Ft 5+ 5 617,350 Ft 10+ 4 653,450 Ft 20+ 4 171,500 Ft 50+ 4 086,450 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 5V | Fixed | - | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ 1 794,150 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 3 758,400 Ft 5+ 3 430,350 Ft 10+ 3 292,650 Ft 50+ 3 179,250 Ft 100+ 3 086,100 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ 2 924,100 Ft 5+ 2 839,050 Ft 10+ 2 749,950 Ft 20+ 2 632,500 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 38+ 2 458,350 Ft | Min.: 38 / Több.: 38 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series |