NXJ Series Isolated Surface Mount DC / DC Converters:
14 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 1 368,900 Ft 5+ 1 360,800 Ft 10+ 1 352,700 Ft 20+ 1 328,400 Ft 50+ 1 300,050 Ft | Min.: 1 / Több.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 1 328,400 Ft 5+ 1 320,300 Ft 10+ 1 312,200 Ft 20+ 1 287,900 Ft 50+ 1 263,600 Ft | Min.: 1 / Több.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 1 328,400 Ft 5+ 1 320,300 Ft 10+ 1 312,200 Ft 20+ 1 287,900 Ft 50+ 1 263,600 Ft | Min.: 1 / Több.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ Series | ||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 215,350 Ft 5+ 2 203,200 Ft 10+ 2 191,050 Ft 20+ 2 150,550 Ft 50+ 2 110,050 Ft | Min.: 1 / Több.: 1 | - | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 1 328,400 Ft 5+ 1 320,300 Ft 10+ 1 312,200 Ft 20+ 1 287,900 Ft 50+ 1 263,600 Ft | Min.: 1 / Több.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ Series | ||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 215,350 Ft 5+ 2 203,200 Ft 10+ 2 191,050 Ft 20+ 2 150,550 Ft 50+ 2 110,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 215,350 Ft 5+ 2 203,200 Ft 10+ 2 191,050 Ft 20+ 2 150,550 Ft 50+ 2 110,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 215,350 Ft 5+ 2 203,200 Ft 10+ 2 191,050 Ft 20+ 2 150,550 Ft 50+ 2 110,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 1 328,400 Ft 5+ 1 320,300 Ft 10+ 1 312,200 Ft 20+ 1 287,900 Ft 50+ 1 263,600 Ft | Min.: 1 / Több.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 2 506,950 Ft 10+ 2 482,650 Ft 25+ 2 454,300 Ft 50+ 2 397,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | - | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Teljes tekercs | 135+ 2 608,200 Ft | Min.: 135 / Több.: 135 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | ||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 215,350 Ft 5+ 2 203,200 Ft 10+ 2 191,050 Ft 20+ 2 150,550 Ft 50+ 2 110,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Teljes tekercs Csomagolási lehetőségek | 180+ 1 202,850 Ft 900+ 1 048,950 Ft 1800+ 984,150 Ft 3600+ 963,900 Ft | Min.: 180 / Több.: 180 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 2 660,850 Ft 10+ 2 628,450 Ft 25+ 2 600,100 Ft 50+ 2 539,350 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ Series |