2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PQP1-M Series Isolated Surface Mount DC / DC Converters:

                      18 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      PQP1-D24-S5-M
                      CUI PQP1-D24-S5-M
                      3595197

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      4 293,000 Ft
                      5+
                      3 499,200 Ft
                      10+
                      3 248,100 Ft
                      20+
                      3 094,200 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-D9-M
                      CUI PQP1-D12-D9-M
                      3595181

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      4 386,150 Ft
                      5+
                      3 580,200 Ft
                      10+
                      3 316,950 Ft
                      20+
                      3 163,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S12-M
                      CUI PQP1-D12-S12-M
                      3595182

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      4 293,000 Ft
                      5+
                      3 499,200 Ft
                      10+
                      3 248,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S24-M
                      CUI PQP1-D12-S24-M
                      3595185

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      5 094,900 Ft
                      5+
                      4 155,300 Ft
                      10+
                      3 851,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      24V
                      42mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-D5-M
                      CUI PQP1-D12-D5-M
                      3595180

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      4 386,150 Ft
                      5+
                      3 580,200 Ft
                      10+
                      3 316,950 Ft
                      20+
                      3 163,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S24-M
                      CUI PQP1-D24-S24-M
                      3595194

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      5 163,750 Ft
                      5+
                      4 212,000 Ft
                      10+
                      3 904,200 Ft
                      20+
                      3 535,650 Ft
                      50+
                      3 167,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      24V
                      42mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D5-M
                      CUI PQP1-D24-D5-M
                      3595190

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      5 159,700 Ft
                      5+
                      4 212,000 Ft
                      10+
                      3 904,200 Ft
                      20+
                      3 422,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D9-M
                      CUI PQP1-D24-D9-M
                      3595191

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      5 159,700 Ft
                      5+
                      4 212,000 Ft
                      10+
                      3 904,200 Ft
                      20+
                      3 422,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D12-M
                      CUI PQP1-D24-D12-M
                      3595188

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      4 386,150 Ft
                      5+
                      3 580,200 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-D15-M
                      CUI PQP1-D12-D15-M
                      3595179

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      4 386,150 Ft
                      5+
                      3 580,200 Ft
                      10+
                      3 316,950 Ft
                      20+
                      3 163,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-D12-M
                      CUI PQP1-D12-D12-M
                      3595178

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      4 386,150 Ft
                      5+
                      3 580,200 Ft
                      10+
                      3 316,950 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S15-M
                      CUI PQP1-D24-S15-M
                      3595193

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      4 293,000 Ft
                      5+
                      3 499,200 Ft
                      10+
                      3 248,100 Ft
                      20+
                      3 094,200 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-S3-M
                      CUI PQP1-D24-S3-M
                      3595196

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      5 617,350 Ft
                      5+
                      4 580,550 Ft
                      10+
                      4 244,400 Ft
                      20+
                      4 050,000 Ft
                      50+
                      3 624,750 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-S5-M
                      CUI PQP1-D12-S5-M
                      3595187

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      3 596,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S3-M
                      CUI PQP1-D12-S3-M
                      3595186

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      3 624,750 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S12-M
                      CUI PQP1-D24-S12-M
                      3595192

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      5 674,050 Ft
                      5+
                      4 629,150 Ft
                      10+
                      4 288,950 Ft
                      20+
                      4 090,500 Ft
                      50+
                      3 665,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D15-M
                      CUI PQP1-D24-D15-M
                      3595189

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      3 705,750 Ft
                      5+
                      3 021,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-S15-M
                      CUI PQP1-D12-S15-M
                      3595184

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      5 483,700 Ft
                      5+
                      4 475,250 Ft
                      10+
                      4 147,200 Ft
                      20+
                      3 952,800 Ft
                      50+
                      3 543,750 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–18 az össz. 18 termékből