2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PYBJ3 Series Isolated Surface Mount DC / DC Converters:

                      18 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      PYBJ3-D5-S5-M
                      CUI PYBJ3-D5-S5-M
                      3595363

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      7 464,150 Ft
                      5+
                      6 370,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-M
                      CUI PYBJ3-D24-S5-M
                      3595346

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      10 206,000 Ft
                      5+
                      8 711,550 Ft
                      10+
                      8 306,550 Ft
                      20+
                      7 439,850 Ft
                      50+
                      7 290,000 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S24-OM
                      CUI PYBJ3-D5-S24-OM
                      3595361

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      6 727,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S12-OM
                      CUI PYBJ3-D5-S12-OM
                      3595352

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      6 613,650 Ft
                      5+
                      5 645,700 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S15-M
                      CUI PYBJ3-D5-S15-M
                      3595355

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      7 464,150 Ft
                      5+
                      6 370,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S15-OM
                      CUI PYBJ3-D5-S15-OM
                      3595357

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      6 727,050 Ft
                      5+
                      5 742,900 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-OM
                      CUI PYBJ3-D24-S5-OM
                      3595348

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      8 889,750 Ft
                      5+
                      7 589,700 Ft
                      10+
                      7 237,350 Ft
                      20+
                      6 480,000 Ft
                      50+
                      6 350,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S24-M
                      CUI PYBJ3-D24-S24-M
                      3595337

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      10 023,750 Ft
                      5+
                      8 557,650 Ft
                      10+
                      8 160,750 Ft
                      20+
                      7 310,250 Ft
                      50+
                      7 164,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S5-OM
                      CUI PYBJ3-D5-S5-OM
                      3595366

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      8 650,800 Ft
                      5+
                      7 383,150 Ft
                      10+
                      7 038,900 Ft
                      20+
                      6 305,850 Ft
                      50+
                      6 180,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S12-M
                      CUI PYBJ3-D5-S12-M
                      3595350

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      9 760,500 Ft
                      5+
                      8 334,900 Ft
                      10+
                      7 946,100 Ft
                      20+
                      7 119,900 Ft
                      50+
                      6 978,150 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S12-M
                      CUI PYBJ3-D24-S12-M
                      3595327

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      10 023,750 Ft
                      5+
                      8 557,650 Ft
                      10+
                      8 160,750 Ft
                      20+
                      7 310,250 Ft
                      50+
                      7 164,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S3-OM
                      CUI PYBJ3-D24-S3-OM
                      3595344

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      8 889,750 Ft
                      5+
                      7 589,700 Ft
                      10+
                      7 237,350 Ft
                      20+
                      6 480,000 Ft
                      50+
                      6 350,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S12-OM
                      CUI PYBJ3-D24-S12-OM
                      3595331

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      8 889,750 Ft
                      5+
                      7 589,700 Ft
                      10+
                      7 237,350 Ft
                      20+
                      6 480,000 Ft
                      50+
                      6 350,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-M
                      CUI PYBJ3-D24-S15-M
                      3595333

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      9 788,850 Ft
                      5+
                      8 359,200 Ft
                      10+
                      7 970,400 Ft
                      20+
                      7 140,150 Ft
                      50+
                      6 998,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-OM
                      CUI PYBJ3-D24-S15-OM
                      3595335

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      8 889,750 Ft
                      5+
                      7 589,700 Ft
                      10+
                      7 237,350 Ft
                      20+
                      6 480,000 Ft
                      50+
                      6 350,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S24-M
                      CUI PYBJ3-D5-S24-M
                      3595359

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      8 780,400 Ft
                      5+
                      7 496,550 Ft
                      10+
                      7 148,250 Ft
                      20+
                      6 403,050 Ft
                      50+
                      6 273,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S3-M
                      CUI PYBJ3-D24-S3-M
                      3595342

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      10 023,750 Ft
                      5+
                      8 557,650 Ft
                      10+
                      8 160,750 Ft
                      20+
                      7 310,250 Ft
                      50+
                      7 164,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S24-OM
                      CUI PYBJ3-D24-S24-OM
                      3595339

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      8 889,750 Ft
                      5+
                      7 589,700 Ft
                      10+
                      7 237,350 Ft
                      20+
                      6 480,000 Ft
                      50+
                      6 350,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–18 az össz. 18 termékből