TDN 1WISM Series Isolated Surface Mount DC / DC Converters:
23 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6 285,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 8 168,850 Ft 10+ 7 148,250 Ft 25+ 7 006,500 Ft 50+ 6 860,700 Ft 100+ 6 718,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 9 254,250 Ft 10+ 8 095,950 Ft 25+ 7 933,950 Ft 50+ 7 771,950 Ft 100+ 7 609,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 8 359,200 Ft 10+ 7 917,750 Ft 25+ 7 747,650 Ft 50+ 7 622,100 Ft 100+ 7 496,550 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 10+ 7 152,300 Ft | Min.: 10 / Több.: 10 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 8 359,200 Ft 10+ 7 917,750 Ft 25+ 7 747,650 Ft 50+ 7 622,100 Ft 100+ 7 496,550 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 8 359,200 Ft 10+ 7 917,750 Ft 25+ 7 747,650 Ft 50+ 7 622,100 Ft 100+ 7 496,550 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 8 168,850 Ft 10+ 7 148,250 Ft 25+ 7 006,500 Ft 50+ 6 860,700 Ft 100+ 6 718,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 8 359,200 Ft 10+ 8 193,150 Ft 25+ 8 023,050 Ft 50+ 7 857,000 Ft 100+ 7 690,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 7 366,950 Ft 10+ 6 978,150 Ft 25+ 6 828,300 Ft 50+ 6 718,950 Ft 100+ 6 609,600 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 9 254,250 Ft 10+ 8 095,950 Ft 25+ 7 933,950 Ft 50+ 7 771,950 Ft 100+ 7 609,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 10+ 7 152,300 Ft | Min.: 10 / Több.: 10 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 10+ 7 152,300 Ft | Min.: 10 / Több.: 10 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 7 075,350 Ft 10+ 5 580,900 Ft 25+ 5 463,450 Ft 50+ 5 374,350 Ft 100+ 5 337,900 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 9 254,250 Ft 10+ 8 095,950 Ft 25+ 7 933,950 Ft 50+ 7 771,950 Ft 100+ 7 609,950 Ft | Min.: 1 / Több.: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series |