2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IL Series Isolated Through Hole DC / DC Converters:

                      21 termék található
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      IL2424S
                      XP POWER IL2424S
                      2084325

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      3 669,300 Ft
                      5+
                      3 559,950 Ft
                      10+
                      3 450,600 Ft
                      50+
                      3 304,800 Ft
                      100+
                      3 082,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL2424SH
                      XP POWER IL2424SH
                      4226757

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 2 W
                      4. 1 Output
                      5. 24 V
                      Each
                      1+
                      5 876,550 Ft
                      5+
                      5 520,150 Ft
                      10+
                      5 208,300 Ft
                      Min.: 1 / Több.: 1
                      -
                      SIP
                      -
                      2W
                      1 Output
                      24V
                      84mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      -
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL0505S
                      XP POWER IL0505S
                      8728097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      4 365,900 Ft
                      5+
                      4 236,300 Ft
                      10+
                      4 106,700 Ft
                      50+
                      3 932,550 Ft
                      100+
                      3 669,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL0512S
                      XP POWER IL0512S
                      8728119

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      3 669,300 Ft
                      5+
                      3 559,950 Ft
                      10+
                      3 450,600 Ft
                      50+
                      3 207,600 Ft
                      100+
                      2 988,900 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL0524S
                      XP POWER IL0524S
                      2084318

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      4 467,150 Ft
                      5+
                      4 333,500 Ft
                      10+
                      4 203,900 Ft
                      50+
                      4 021,650 Ft
                      100+
                      3 754,350 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL2405S
                      XP POWER IL2405S
                      1550992

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      4 612,950 Ft
                      5+
                      4 471,200 Ft
                      10+
                      4 337,550 Ft
                      50+
                      4 151,250 Ft
                      100+
                      3 875,850 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1212S
                      XP POWER IL1212S
                      8728151

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      4 426,650 Ft
                      5+
                      4 293,000 Ft
                      10+
                      4 163,400 Ft
                      50+
                      3 981,150 Ft
                      100+
                      3 717,900 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2415S
                      XP POWER IL2415S
                      2084324

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL0509S
                      XP POWER IL0509S
                      8728100

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 2 W
                      7. 1 Output
                      8. 9 V
                      Each
                      1+
                      4 365,900 Ft
                      5+
                      4 232,250 Ft
                      10+
                      4 106,700 Ft
                      50+
                      3 928,500 Ft
                      100+
                      3 669,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL1205S
                      XP POWER IL1205S
                      8728135

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      11.68mm
                      10.16mm
                      7.5mm
                      10.8V
                      13.2V
                      IL Series
                      IL1224S
                      XP POWER IL1224S
                      2084320

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      4 479,300 Ft
                      5+
                      4 341,600 Ft
                      10+
                      4 212,000 Ft
                      50+
                      4 029,750 Ft
                      100+
                      3 762,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2412S
                      XP POWER IL2412S
                      2084323

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1215S
                      XP POWER IL1215S
                      8728160

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2403S
                      XP POWER IL2403S
                      2084321

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      4 365,900 Ft
                      5+
                      4 232,250 Ft
                      10+
                      4 106,700 Ft
                      50+
                      3 928,500 Ft
                      100+
                      3 669,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL0503S
                      XP POWER IL0503S
                      2084317

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL2409S
                      XP POWER IL2409S
                      2084322

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      4 479,300 Ft
                      5+
                      4 341,600 Ft
                      10+
                      4 212,000 Ft
                      50+
                      4 029,750 Ft
                      100+
                      3 762,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1203S
                      XP POWER IL1203S
                      2084319

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      4 450,950 Ft
                      5+
                      4 313,250 Ft
                      10+
                      4 183,650 Ft
                      50+
                      4 005,450 Ft
                      100+
                      3 738,150 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL0515S
                      XP POWER IL0515S
                      8728127

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      4 446,900 Ft
                      5+
                      4 309,200 Ft
                      10+
                      4 179,600 Ft
                      50+
                      4 001,400 Ft
                      100+
                      3 734,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL1209S
                      XP POWER IL1209S
                      8728143

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      4 479,300 Ft
                      5+
                      4 341,600 Ft
                      10+
                      4 212,000 Ft
                      50+
                      4 029,750 Ft
                      100+
                      3 762,450 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL0305S
                      XP POWER IL0305S
                      4226755

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      4 240,350 Ft
                      5+
                      3 985,200 Ft
                      10+
                      3 762,450 Ft
                      50+
                      3 559,950 Ft
                      100+
                      3 377,700 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      -
                      2W
                      1 Output
                      5V
                      -
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      -
                      11.68mm
                      10.16mm
                      7.5mm
                      -
                      -
                      IL Series
                      IL4805S
                      XP POWER IL4805S
                      2084328

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      7. 400 mA
                      Each
                      1+
                      2 434,050 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      48V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      43.2V
                      52.8V
                      IL Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–21 az össz. 21 termékből