IU Series Isolated Through Hole DC / DC Converters:
25 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ 4 823,550 Ft 5+ 4 677,750 Ft 10+ 4 531,950 Ft 50+ 4 341,600 Ft 100+ 4 054,050 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 4 799,250 Ft 5+ 4 653,450 Ft 10+ 4 507,650 Ft 50+ 4 317,300 Ft 100+ 4 033,800 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 4 831,650 Ft 5+ 4 685,850 Ft 10+ 4 540,050 Ft 50+ 4 349,700 Ft 100+ 4 062,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 4 831,650 Ft 5+ 4 685,850 Ft 10+ 4 540,050 Ft 50+ 4 349,700 Ft 100+ 4 062,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 6 974,100 Ft 5+ 6 099,300 Ft 10+ 5 054,400 Ft 50+ 4 531,950 Ft 100+ 4 442,850 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 831,650 Ft 5+ 4 685,850 Ft 10+ 4 540,050 Ft 50+ 4 349,700 Ft 100+ 4 062,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ 8 869,500 Ft 5+ 8 338,950 Ft 10+ 7 865,100 Ft 50+ 7 443,900 Ft 100+ 7 067,250 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 3 600,450 Ft 5+ 3 495,150 Ft 10+ 3 385,800 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ 6 974,100 Ft 5+ 6 099,300 Ft 10+ 5 054,400 Ft 50+ 4 531,950 Ft 100+ 4 442,850 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ 4 831,650 Ft 5+ 4 685,850 Ft 10+ 4 540,050 Ft 50+ 4 349,700 Ft 100+ 4 062,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ 4 831,650 Ft 5+ 4 685,850 Ft 10+ 4 540,050 Ft 50+ 4 349,700 Ft 100+ 4 062,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ 4 799,250 Ft 5+ 4 653,450 Ft 10+ 4 507,650 Ft 50+ 4 317,300 Ft 100+ 4 033,800 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ 4 710,150 Ft 5+ 4 568,400 Ft 10+ 4 426,650 Ft 50+ 4 240,350 Ft 100+ 3 960,900 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 20+ 3 798,900 Ft | Min.: 20 / Több.: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ 6 710,850 Ft 5+ 5 872,500 Ft 10+ 4 864,050 Ft 50+ 4 361,850 Ft 100+ 4 272,750 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ 3 896,100 Ft 5+ 3 819,150 Ft 10+ 3 742,200 Ft 25+ 3 661,200 Ft 50+ 3 584,250 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ 2 895,750 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ 4 896,450 Ft 5+ 4 661,550 Ft 10+ 4 252,500 Ft 25+ 4 070,250 Ft 50+ 3 883,950 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ 2 737,800 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series |