JCA06 Series Isolated Through Hole DC / DC Converters:
23 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16 738,650 Ft 5+ 16 236,450 Ft 10+ 15 734,250 Ft 50+ 15 066,000 Ft 100+ 14 061,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 13 207,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 16 163,550 Ft 5+ 15 677,550 Ft 10+ 15 195,600 Ft 50+ 14 547,600 Ft 100+ 13 575,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 23 072,850 Ft 5+ 20 189,250 Ft 10+ 16 726,500 Ft 50+ 14 997,150 Ft 100+ 14 697,450 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 23 534,550 Ft 5+ 20 590,200 Ft 10+ 17 062,650 Ft 50+ 15 296,850 Ft 100+ 14 989,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 24 615,900 Ft 5+ 21 541,950 Ft 10+ 17 848,350 Ft 50+ 16 001,550 Ft 100+ 15 681,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ 15 535,800 Ft 5+ 13 563,450 Ft 10+ 13 142,250 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 16 548,300 Ft 5+ 16 050,150 Ft 10+ 15 556,050 Ft 50+ 14 895,900 Ft 100+ 14 596,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 16 459,200 Ft 5+ 15 965,100 Ft 10+ 15 475,050 Ft 50+ 14 814,900 Ft 100+ 13 826,700 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 16 548,300 Ft 5+ 16 050,150 Ft 10+ 15 556,050 Ft 50+ 14 895,900 Ft 100+ 14 596,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 23 931,450 Ft 5+ 20 942,550 Ft 10+ 17 350,200 Ft 50+ 15 556,050 Ft 100+ 15 244,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 16+ 15 908,400 Ft | Min.: 16 / Több.: 16 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 17 054,550 Ft 5+ 16 544,250 Ft 10+ 16 033,950 Ft 50+ 15 714,000 Ft 100+ 15 394,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 23 931,450 Ft 5+ 20 942,550 Ft 10+ 17 350,200 Ft 50+ 15 556,050 Ft 100+ 15 244,200 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 16+ 15 908,400 Ft | Min.: 16 / Több.: 16 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ 16 933,050 Ft 5+ 16 422,750 Ft 10+ 15 916,500 Ft 50+ 15 240,150 Ft 100+ 14 223,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 15 916,500 Ft 5+ 15 438,600 Ft 10+ 14 964,750 Ft 50+ 14 328,900 Ft 100+ 13 369,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 15 819,300 Ft 5+ 15 345,450 Ft 10+ 14 871,600 Ft 20+ 13 288,050 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series |