RB Series Isolated Through Hole DC / DC Converters:
17 termék találhatóRB Series Isolated Through Hole DC / DC Converters
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.
- Low cost 1W converter
- Power sharing on dual output versions
- 1kVDC/1s or 2kVDC/1s isolation option
- Optional continuous short circuit protection
- Efficiency up to 85%
- UL94V-0 package material
- Output Accuracy: ±5.0% typ
- Certifications: EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
Nézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 895,750 Ft 5+ 2 575,800 Ft 10+ 2 494,800 Ft 20+ 2 417,850 Ft 50+ 2 336,850 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 2 976,750 Ft 5+ 2 644,650 Ft 10+ 2 563,650 Ft 20+ 2 482,650 Ft 50+ 2 401,650 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 3 276,450 Ft 5+ 2 932,200 Ft 10+ 2 839,050 Ft 20+ 2 754,000 Ft 50+ 2 656,800 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 2 944,350 Ft 5+ 2 596,050 Ft 10+ 2 555,550 Ft 20+ 2 506,950 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 2 891,700 Ft 5+ 2 567,700 Ft 10+ 2 490,750 Ft 20+ 2 413,800 Ft 50+ 2 332,800 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 2 895,750 Ft 5+ 2 575,800 Ft 10+ 2 494,800 Ft 20+ 2 417,850 Ft 50+ 2 336,850 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 3 276,450 Ft 5+ 2 932,200 Ft 10+ 2 839,050 Ft 20+ 2 754,000 Ft 50+ 2 656,800 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 3 240,000 Ft 5+ 2 871,450 Ft 10+ 2 822,850 Ft 20+ 2 770,200 Ft 50+ 2 717,550 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 3 240,000 Ft 5+ 2 871,450 Ft 10+ 2 822,850 Ft 20+ 2 770,200 Ft 50+ 2 717,550 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 2 822,850 Ft 5+ 2 486,700 Ft 10+ 2 446,200 Ft 20+ 2 401,650 Ft 50+ 2 353,050 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 2 944,350 Ft 5+ 2 596,050 Ft 10+ 2 555,550 Ft 20+ 2 506,950 Ft 50+ 2 458,350 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 2 948,400 Ft 5+ 2 616,300 Ft 10+ 2 535,300 Ft 20+ 2 458,350 Ft 50+ 2 377,350 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ 3 163,050 Ft 5+ 2 818,800 Ft 10+ 2 741,850 Ft 20+ 2 648,700 Ft 50+ 2 555,550 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ 3 163,050 Ft 5+ 2 818,800 Ft 10+ 2 729,700 Ft 20+ 2 616,300 Ft 50+ 2 502,900 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ 3 260,250 Ft 5+ 2 911,950 Ft 10+ 2 818,800 Ft 20+ 2 729,700 Ft 50+ 2 640,600 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ 2 818,800 Ft 5+ 2 498,850 Ft 10+ 2 421,900 Ft 20+ 2 344,950 Ft 50+ 2 268,000 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ 2 673,000 Ft 5+ 2 365,200 Ft 10+ 2 296,350 Ft 20+ 2 223,450 Ft 50+ 2 146,500 Ft | Min.: 1 / Több.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series |