TEN 5 Series Isolated Through Hole DC / DC Converters:
16 termék találhatóTEN 5 Series Isolated Through Hole DC / DC Converters
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of -40°C to +85°C. I/O-isolation of 1'500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A.
- Wide 2:1 input range
- Full SMD-design
- Shielded metal case with insulated baseplate
- I/O isolation 1'500 VDC
- Extended operating temperature range ?40°C to 85°C
- High efficiency up to 86%
- Indefinite short-circuit protection 24-pin DIP with industry standard pinout
- Input filter to meet EN 55022, class A and FCC, level A without external components
- High reliability, MTBF >1 Mio. h
- Applications: Communications, mobile battery powered equipments and industrial systems
Nézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10 692,000 Ft 10+ 10 129,050 Ft 25+ 9 910,350 Ft 50+ 9 748,350 Ft 100+ 9 590,400 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 10 692,000 Ft 10+ 10 129,050 Ft 25+ 9 910,350 Ft 50+ 9 748,350 Ft 100+ 9 590,400 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 10 692,000 Ft 10+ 10 129,050 Ft 25+ 9 910,350 Ft 50+ 9 748,350 Ft 100+ 9 590,400 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 11 639,700 Ft 10+ 11 024,100 Ft 25+ 10 789,200 Ft 50+ 10 611,000 Ft 100+ 10 440,900 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 11 299,500 Ft 10+ 10 704,150 Ft 25+ 10 473,300 Ft 50+ 10 303,200 Ft 100+ 10 137,150 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 11 299,500 Ft 10+ 10 704,150 Ft 25+ 10 473,300 Ft 50+ 10 303,200 Ft 100+ 10 137,150 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 10 380,150 Ft 10+ 9 833,400 Ft 25+ 9 622,800 Ft 50+ 9 464,850 Ft 100+ 9 310,950 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 10 380,150 Ft 10+ 9 833,400 Ft 25+ 9 622,800 Ft 50+ 9 464,850 Ft 100+ 9 310,950 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 14 057,550 Ft 10+ 13 316,400 Ft 25+ 13 028,850 Ft 50+ 12 818,250 Ft 100+ 12 607,650 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 11 344,050 Ft 10+ 10 744,650 Ft 25+ 10 513,800 Ft 50+ 10 343,700 Ft 100+ 10 173,600 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 10 380,150 Ft 10+ 9 833,400 Ft 25+ 9 622,800 Ft 50+ 9 464,850 Ft 100+ 9 310,950 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 14 057,550 Ft 10+ 13 316,400 Ft 25+ 13 028,850 Ft 50+ 12 818,250 Ft 100+ 12 607,650 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 11 639,700 Ft 10+ 11 024,100 Ft 25+ 10 789,200 Ft 50+ 10 611,000 Ft 100+ 10 440,900 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 11 299,500 Ft 10+ 10 704,150 Ft 25+ 10 473,300 Ft 50+ 10 303,200 Ft 100+ 10 137,150 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 15 207,750 Ft 10+ 14 405,850 Ft 25+ 14 094,000 Ft 50+ 13 867,200 Ft 100+ 13 640,400 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 10 380,150 Ft 10+ 9 833,400 Ft 25+ 9 622,800 Ft 50+ 9 464,850 Ft 100+ 9 310,950 Ft | Min.: 1 / Több.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series |