2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 15 Series Isolated Through Hole DC / DC Converters:

                      24 termék található

                      THN 15 Series Isolated Through Hole DC / DC Converters

                      The THN 15 series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating).

                      • Wide 2:1 input ranges: 9-18, 18-36 or 36-75 VDC
                      • Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
                      • Very high efficiency up to 88%
                      • Shielded metal case with isolated baseplate
                      • Output voltage Trim
                      • Operating temp. range: ?40°C to +85°C
                      • Remote On/Off control
                      • I/O isolation voltage 1600 VDC
                      • Industry standard pinout
                      • Applications: Communications, mobile equipments, instrumentation and industrial systems
                      THN 15 series datasheet
                      Application Notes
                      THN 15 Series Isolated Through Hole DC / DC ConvertersTRACO POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      THN 15-2411
                      TRACO POWER THN 15-2411
                      2451585

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      15 009,300 Ft
                      10+
                      13 790,250 Ft
                      25+
                      13 494,600 Ft
                      50+
                      13 275,900 Ft
                      100+
                      13 057,200 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-1211
                      TRACO POWER THN 15-1211
                      2451578

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      15 272,550 Ft
                      10+
                      12 397,050 Ft
                      25+
                      12 133,800 Ft
                      50+
                      11 935,350 Ft
                      100+
                      11 740,950 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.6kV
                      12V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      THN 15-2423
                      TRACO POWER THN 15-2423
                      2451590

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      16 418,700 Ft
                      10+
                      15 552,000 Ft
                      25+
                      15 215,850 Ft
                      50+
                      14 968,800 Ft
                      100+
                      14 725,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-1223
                      TRACO POWER THN 15-1223
                      2451583

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      16 904,700 Ft
                      10+
                      16 013,700 Ft
                      25+
                      15 673,500 Ft
                      50+
                      15 418,350 Ft
                      100+
                      15 167,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.6kV
                      12V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      THN 15-2410
                      TRACO POWER THN 15-2410
                      2451584

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      14 952,600 Ft
                      10+
                      14 162,850 Ft
                      25+
                      13 859,100 Ft
                      50+
                      13 632,300 Ft
                      100+
                      13 413,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      3.3V
                      4A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-2412
                      TRACO POWER THN 15-2412
                      2451586

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      14 952,600 Ft
                      10+
                      14 162,850 Ft
                      25+
                      13 859,100 Ft
                      50+
                      13 632,300 Ft
                      100+
                      13 413,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.3A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-2413
                      TRACO POWER THN 15-2413
                      2451587

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      15 009,300 Ft
                      10+
                      14 215,500 Ft
                      25+
                      13 911,750 Ft
                      50+
                      13 684,950 Ft
                      100+
                      13 462,200 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-4811
                      TRACO POWER THN 15-4811
                      2451592

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      15 402,150 Ft
                      10+
                      14 588,100 Ft
                      25+
                      14 276,250 Ft
                      50+
                      14 041,350 Ft
                      100+
                      13 814,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-2421
                      TRACO POWER THN 15-2421
                      2451588

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      16 904,700 Ft
                      10+
                      16 013,700 Ft
                      25+
                      15 673,500 Ft
                      50+
                      15 418,350 Ft
                      100+
                      15 167,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      5V
                      1.5A
                      -5V
                      1.5A
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-1222
                      TRACO POWER THN 15-1222
                      2451582

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      15 628,950 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.6kV
                      12V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      THN 15-1212
                      TRACO POWER THN 15-1212
                      2451579

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      15 402,150 Ft
                      10+
                      14 588,100 Ft
                      25+
                      14 276,250 Ft
                      50+
                      14 041,350 Ft
                      100+
                      13 814,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.3A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      THN 15-1225
                      TRACO POWER THN 15-1225
                      3795633

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 2 Output
                      6. 24 V
                      7. 315 mA
                      Each
                      10+
                      15 572,250 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      24V
                      315mA
                      -24V
                      315mA
                      1.6kV
                      12V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      THN 15-4810
                      TRACO POWER THN 15-4810
                      2451591

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      14 721,750 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      3.3V
                      4A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4821
                      TRACO POWER THN 15-4821
                      2451595

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 5 V
                      Each
                      10+
                      15 572,250 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      5V
                      1.5A
                      -5V
                      1.5A
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4822
                      TRACO POWER THN 15-4822
                      2451596

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      15 147,000 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4812
                      TRACO POWER THN 15-4812
                      2451593

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      14 381,550 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.3A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4813
                      TRACO POWER THN 15-4813
                      2451594

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      14 814,900 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4823
                      TRACO POWER THN 15-4823
                      2451597

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      15 572,250 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-2422
                      TRACO POWER THN 15-2422
                      2451589

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      16 418,700 Ft
                      10+
                      15 552,000 Ft
                      25+
                      15 215,850 Ft
                      50+
                      14 968,800 Ft
                      100+
                      14 725,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-2415
                      TRACO POWER THN 15-2415
                      3795634

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      10+
                      13 952,250 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-4815
                      TRACO POWER THN 15-4815
                      3795636

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      10+
                      14 814,900 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-4825
                      TRACO POWER THN 15-4825
                      3795637

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 2 Output
                      6. 24 V
                      7. 315 mA
                      Each
                      10+
                      15 572,250 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      24V
                      315mA
                      -24V
                      315mA
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      75V
                      THN 15 Series
                      THN 15-2425
                      TRACO POWER THN 15-2425
                      3795635

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 2 Output
                      6. 24 V
                      7. 315 mA
                      Each
                      10+
                      15 114,600 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      24V
                      315mA
                      -24V
                      315mA
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      36V
                      THN 15 Series
                      THN 15-1215
                      TRACO POWER THN 15-1215
                      3795632

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      10+
                      14 814,900 Ft
                      Min.: 10 / Több.: 10
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      18V
                      THN 15 Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–24 az össz. 24 termékből
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
                      Vásárlási feltételek
                      API-feltételek
                      Oldaltérkép
                      An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                      A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                      Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.