• Biztonság és felügyelet
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 30WIR Series Isolated Through Hole DC / DC Converters:

                      24 termék található

                      THN 30WIR Series Isolated Through Hole DC / DC Converters

                      The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks & vibration. The THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating & without the need for additional cooling (depending on the model)

                      • Encapsulated in 1"x1" metal package
                      • EN 50155 and EN 61373 certified
                      • Wide 4:1 input voltage range: 9-36, 18-75, 36-160 VDC
                      • -40°C up to +65°C without derating
                      • Up to 92% efficiency
                      • Up to 3000 VDC I/O-isolation
                      • EN 45545-2 fire behavior
                      • Remote on/off and trim function
                      • Undervoltage lockout, short-circuit protection, overvoltage protection & overtemperature protection
                      • Applications: IT / Multimedia Equipment, Railway Applications
                      THN 30WIR Series Datasheet
                      Application Notes
                      TRACO POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      THN 30-2413WIR
                      TRACO POWER THN 30-2413WIR
                      3869051

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      25 292,250 Ft
                      10+
                      23 955,750 Ft
                      25+
                      23 441,400 Ft
                      50+
                      23 060,700 Ft
                      100+
                      22 684,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-2412WIR
                      TRACO POWER THN 30-2412WIR
                      3869050

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      25 292,250 Ft
                      10+
                      23 955,750 Ft
                      25+
                      23 441,400 Ft
                      50+
                      23 060,700 Ft
                      100+
                      22 684,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-4815WIR
                      TRACO POWER THN 30-4815WIR
                      3869061

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      26 515,350 Ft
                      10+
                      25 110,000 Ft
                      25+
                      24 571,350 Ft
                      50+
                      24 174,450 Ft
                      100+
                      23 777,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4810WIR
                      TRACO POWER THN 30-4810WIR
                      3869057

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      25 559,550 Ft
                      10+
                      24 206,850 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7222WIR
                      TRACO POWER THN 30-7222WIR
                      3869071

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      28 167,750 Ft
                      10+
                      26 681,400 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4823WIR
                      TRACO POWER THN 30-4823WIR
                      3869063

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      27 734,400 Ft
                      10+
                      26 268,300 Ft
                      25+
                      25 705,350 Ft
                      50+
                      25 284,150 Ft
                      100+
                      24 871,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7225WIR
                      TRACO POWER THN 30-7225WIR
                      3869073

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      34 287,300 Ft
                      10+
                      32 476,950 Ft
                      25+
                      31 780,350 Ft
                      50+
                      31 261,950 Ft
                      100+
                      30 751,650 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2422WIR
                      TRACO POWER THN 30-2422WIR
                      3869054

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      26 515,350 Ft
                      10+
                      25 110,000 Ft
                      25+
                      24 571,350 Ft
                      50+
                      24 174,450 Ft
                      100+
                      23 777,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-4813WIR
                      TRACO POWER THN 30-4813WIR
                      3869060

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      26 515,350 Ft
                      10+
                      25 110,000 Ft
                      25+
                      24 571,350 Ft
                      50+
                      24 174,450 Ft
                      100+
                      23 777,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-2415WIR
                      TRACO POWER THN 30-2415WIR
                      3869053

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      25 292,250 Ft
                      10+
                      23 955,750 Ft
                      25+
                      23 441,400 Ft
                      50+
                      23 060,700 Ft
                      100+
                      22 684,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7215WIR
                      TRACO POWER THN 30-7215WIR
                      3869070

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      32 699,700 Ft
                      10+
                      30 966,300 Ft
                      25+
                      30 302,100 Ft
                      50+
                      29 808,000 Ft
                      100+
                      29 322,000 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2411WIR
                      TRACO POWER THN 30-2411WIR
                      3869049

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      29 698,650 Ft
                      10+
                      28 131,300 Ft
                      25+
                      27 527,850 Ft
                      50+
                      27 078,300 Ft
                      100+
                      26 636,850 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-4825WIR
                      TRACO POWER THN 30-4825WIR
                      3869065

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      27 734,400 Ft
                      10+
                      26 268,300 Ft
                      25+
                      25 705,350 Ft
                      50+
                      25 284,150 Ft
                      100+
                      24 871,050 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4812WIR
                      TRACO POWER THN 30-4812WIR
                      3869059

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      26 515,350 Ft
                      10+
                      25 110,000 Ft
                      25+
                      24 571,350 Ft
                      50+
                      24 174,450 Ft
                      100+
                      23 777,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4811WIR
                      TRACO POWER THN 30-4811WIR
                      3869058

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      31 108,050 Ft
                      10+
                      29 463,750 Ft
                      25+
                      28 831,950 Ft
                      50+
                      28 362,150 Ft
                      100+
                      27 896,400 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7211WIR
                      TRACO POWER THN 30-7211WIR
                      3869067

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      34 287,300 Ft
                      10+
                      32 476,950 Ft
                      25+
                      31 780,350 Ft
                      50+
                      31 261,950 Ft
                      100+
                      30 751,650 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-7223WIR
                      TRACO POWER THN 30-7223WIR
                      3869072

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      34 287,300 Ft
                      10+
                      32 476,950 Ft
                      25+
                      31 780,350 Ft
                      50+
                      31 261,950 Ft
                      100+
                      30 751,650 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2423WIR
                      TRACO POWER THN 30-2423WIR
                      3869055

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      26 515,350 Ft
                      10+
                      25 110,000 Ft
                      25+
                      24 571,350 Ft
                      50+
                      24 174,450 Ft
                      100+
                      23 777,550 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7213WIR
                      TRACO POWER THN 30-7213WIR
                      3869069

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      32 699,700 Ft
                      10+
                      30 966,300 Ft
                      25+
                      30 302,100 Ft
                      50+
                      29 808,000 Ft
                      100+
                      29 322,000 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2410WIR
                      TRACO POWER THN 30-2410WIR
                      3869048

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      29 698,650 Ft
                      10+
                      28 131,300 Ft
                      25+
                      27 527,850 Ft
                      50+
                      27 078,300 Ft
                      100+
                      26 636,850 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7212WIR
                      TRACO POWER THN 30-7212WIR
                      3869068

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      32 699,700 Ft
                      10+
                      30 966,300 Ft
                      25+
                      30 302,100 Ft
                      50+
                      29 808,000 Ft
                      100+
                      29 322,000 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4822WIR
                      TRACO POWER THN 30-4822WIR
                      3869062

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      26 705,700 Ft
                      10+
                      25 292,250 Ft
                      25+
                      24 749,550 Ft
                      50+
                      24 344,550 Ft
                      100+
                      23 947,650 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7210WIR
                      TRACO POWER THN 30-7210WIR
                      3869066

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      34 287,300 Ft
                      10+
                      32 476,950 Ft
                      25+
                      31 780,350 Ft
                      50+
                      31 261,950 Ft
                      100+
                      30 751,650 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2425WIR
                      TRACO POWER THN 30-2425WIR
                      3869056

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      26 616,600 Ft
                      10+
                      25 207,200 Ft
                      25+
                      24 668,550 Ft
                      50+
                      24 263,550 Ft
                      100+
                      23 870,700 Ft
                      Min.: 1 / Több.: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–24 az össz. 24 termékből