2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMA Series Isolated Through Hole DC / DC Converters:

                      24 termék található

                      TMA Series Isolated Through Hole DC / DC Converters

                      The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.

                      • Industry standard pinout
                      • Non-regulated output
                      • Single and dual output models
                      • I/O isolation voltage 1000VDC
                      • Operating temperature range ?40 °C to +85 °C
                      • High efficiency
                      • Safety Standards: Designed for EN 62368-1 (no certification)
                      • Cooling System: Natural convection
                      • Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
                      • Applications: Distributed power architectures, Workstations, Computer & Communications equipment
                      TMA Series Datasheet
                      Application Notes
                      TMA Series Isolated Through Hole DC / DC ConvertersTRACO POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      TMA 1505S
                      TRACO POWER TMA 1505S
                      1007525

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      1 931,850 Ft
                      10+
                      1 826,550 Ft
                      25+
                      1 790,100 Ft
                      50+
                      1 620,000 Ft
                      100+
                      1 595,700 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 2405S
                      TRACO POWER TMA 2405S
                      1007532

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      2 312,550 Ft
                      10+
                      2 187,000 Ft
                      25+
                      2 138,400 Ft
                      50+
                      2 106,000 Ft
                      100+
                      2 069,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      7.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 1212S
                      TRACO POWER TMA 1212S
                      1007519

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      TMA 0505D
                      TRACO POWER TMA 0505D
                      1007514

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 2412D
                      TRACO POWER TMA 2412D
                      1007536

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      2 320,650 Ft
                      10+
                      2 195,100 Ft
                      25+
                      2 146,500 Ft
                      50+
                      2 114,100 Ft
                      100+
                      2 077,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 0505S
                      TRACO POWER TMA 0505S
                      1007511

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      1 664,550 Ft
                      10+
                      1 421,550 Ft
                      25+
                      1 393,200 Ft
                      50+
                      1 368,900 Ft
                      100+
                      1 348,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 1215D
                      TRACO POWER TMA 1215D
                      1007524

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      TMA 0515D
                      TRACO POWER TMA 0515D
                      1007516

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 1205S
                      TRACO POWER TMA 1205S
                      1007517

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      1 980,450 Ft
                      10+
                      1 879,200 Ft
                      25+
                      1 834,650 Ft
                      50+
                      1 806,300 Ft
                      100+
                      1 777,950 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      TMA 2415D
                      TRACO POWER TMA 2415D
                      1007537

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      2 312,550 Ft
                      10+
                      2 187,000 Ft
                      25+
                      2 138,400 Ft
                      50+
                      2 106,000 Ft
                      100+
                      2 069,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 1212D
                      TRACO POWER TMA 1212D
                      1007523

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      TMA 0512D
                      TRACO POWER TMA 0512D
                      1007515

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      2 146,500 Ft
                      10+
                      2 037,150 Ft
                      25+
                      1 988,550 Ft
                      50+
                      1 960,200 Ft
                      100+
                      1 927,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 2405D
                      TRACO POWER TMA 2405D
                      1007535

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      2 243,700 Ft
                      10+
                      2 122,200 Ft
                      25+
                      2 077,650 Ft
                      50+
                      2 045,250 Ft
                      100+
                      2 008,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 1515S
                      TRACO POWER TMA 1515S
                      1007527

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      7.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 0512S
                      TRACO POWER TMA 0512S
                      1007512

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 1215S
                      TRACO POWER TMA 1215S
                      1007521

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      TMA 2412S
                      TRACO POWER TMA 2412S
                      1007533

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      2 243,700 Ft
                      10+
                      2 122,200 Ft
                      25+
                      2 077,650 Ft
                      50+
                      2 045,250 Ft
                      100+
                      2 008,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 1515D
                      TRACO POWER TMA 1515D
                      1007530

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 1512S
                      TRACO POWER TMA 1512S
                      1007526

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 0515S
                      TRACO POWER TMA 0515S
                      1007513

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      1 923,750 Ft
                      10+
                      1 822,500 Ft
                      25+
                      1 782,000 Ft
                      50+
                      1 753,650 Ft
                      100+
                      1 725,300 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMA Series
                      TMA 2415S
                      TRACO POWER TMA 2415S
                      1007534

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      2 243,700 Ft
                      10+
                      2 122,200 Ft
                      25+
                      2 077,650 Ft
                      50+
                      2 045,250 Ft
                      100+
                      2 008,800 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMA Series
                      TMA 1505D
                      TRACO POWER TMA 1505D
                      1007528

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 1512D
                      TRACO POWER TMA 1512D
                      1007529

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMA Series
                      TMA 1205D
                      TRACO POWER TMA 1205D
                      1007522

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      2 085,750 Ft
                      10+
                      1 976,400 Ft
                      25+
                      1 931,850 Ft
                      50+
                      1 903,500 Ft
                      100+
                      1 871,100 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMA Series
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–24 az össz. 24 termékből