ADO300 Series Isolated Through Hole DC / DC Converters:
13 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ARTESYN / ADVANCED ENERGY | Each | 1+ 28 941,300 Ft 5+ 27 823,500 Ft 10+ 27 495,450 Ft 50+ 26 839,350 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 31 703,400 Ft 5+ 30 476,250 Ft 10+ 30 115,800 Ft 50+ 29 398,950 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 24 372,900 Ft 5+ 23 109,300 Ft 10+ 23 105,250 Ft 50+ 22 643,550 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 24 385,050 Ft 5+ 23 113,350 Ft 10+ 23 105,250 Ft 50+ 22 643,550 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 31 703,400 Ft 5+ 30 476,250 Ft 10+ 30 115,800 Ft 50+ 29 398,950 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 25 867,350 Ft 5+ 24 903,450 Ft 10+ 24 498,450 Ft 50+ 24 206,850 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 30 318,300 Ft 5+ 29 147,850 Ft 10+ 28 803,600 Ft 50+ 28 115,100 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 30 318,300 Ft 5+ 29 147,850 Ft 10+ 28 803,600 Ft 50+ 28 115,100 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 30 318,300 Ft 5+ 29 147,850 Ft 10+ 28 803,600 Ft 50+ 28 115,100 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 33 080,400 Ft 5+ 31 800,600 Ft 10+ 31 423,950 Ft 50+ 30 678,750 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 34 915,050 Ft 5+ 33 902,550 Ft 10+ 33 181,650 Ft 50+ 31 938,300 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 35 206,650 Ft 5+ 33 894,450 Ft 10+ 33 343,650 Ft 50+ 32 100,300 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
| ARTESYN / ADVANCED ENERGY | Each | 1+ 29 143,800 Ft 5+ 28 560,600 Ft 10+ 27 977,400 Ft 50+ 27 394,200 Ft | Min.: 1 / Több.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||