TEC 2 Series Isolated Through Hole DC / DC Converters:
28 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 3 843,450 Ft 10+ 3 640,950 Ft 25+ 3 564,000 Ft 50+ 3 507,300 Ft 100+ 3 450,600 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 090,500 Ft 10+ 3 875,850 Ft 25+ 3 794,850 Ft 50+ 3 730,050 Ft 100+ 3 669,300 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 3 843,450 Ft 10+ 3 640,950 Ft 25+ 3 564,000 Ft 50+ 3 507,300 Ft 100+ 3 450,600 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 3 973,050 Ft 10+ 3 762,450 Ft 25+ 3 685,500 Ft 50+ 3 624,750 Ft 100+ 3 564,000 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 10+ 3 750,300 Ft | Min.: 10 / Több.: 10 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 045,950 Ft 10+ 3 831,300 Ft 25+ 3 750,300 Ft 50+ 3 689,550 Ft 100+ 3 628,800 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 10+ 4 033,800 Ft | Min.: 10 / Több.: 10 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 4 374,000 Ft 10+ 4 147,200 Ft 25+ 4 058,100 Ft 50+ 3 989,250 Ft 100+ 3 924,450 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 4 074,300 Ft 10+ 3 859,650 Ft 25+ 3 778,650 Ft 50+ 3 717,900 Ft 100+ 3 657,150 Ft | Min.: 1 / Több.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series |