• Biztonság és felügyelet
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSR 0.5 Series Linear Regulator Replacements:

                      7 termék található

                      TSR 0.5 Series Linear Regulator Replacements

                      The TSR 0.5 series are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency upto 97% allows full load operation upto +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. Other significant features over linear regulators are excellent output voltage accuracy & low standby current.

                      • Compact SIP package
                      • Very high efficiency up to 97%
                      • Excellent line / load regulation
                      • Low standby current
                      • Operating temperature range ?40 to 90°C
                      • Over-temperature protection
                      • Short circuit protection
                      • Cooling System: Natural convection
                      • Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
                      • Housing Material: Non-conductive Plastic (UL 94 V-0 rated)
                      TSR 0.5 Series Datasheet
                      Application Notes
                      TSR 0.5 Series Linear Regulator ReplacementsTRACO POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      TSR 0.5-2433
                      TRACO POWER TSR 0.5-2433
                      2451539

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 2.75 W
                      6. 3.3 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 697,300 Ft
                      10+
                      2 502,900 Ft
                      25+
                      2 450,250 Ft
                      50+
                      2 409,750 Ft
                      100+
                      2 369,250 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      2.75W
                      3.3V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      4.75V
                      32V
                      TSR 0.5-2450
                      TRACO POWER TSR 0.5-2450
                      2451540

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 4 W
                      6. 5 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 199,150 Ft
                      10+
                      2 012,850 Ft
                      25+
                      1 972,350 Ft
                      50+
                      1 939,950 Ft
                      100+
                      1 911,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      4W
                      5V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      6.5V
                      32V
                      TSR 0.5-2490
                      TRACO POWER TSR 0.5-2490
                      2451542

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 6.3 W
                      6. 9 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 620,350 Ft
                      10+
                      2 430,000 Ft
                      25+
                      2 377,350 Ft
                      50+
                      2 340,900 Ft
                      100+
                      2 300,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      6.3W
                      9V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      11V
                      32V
                      TSR 0.5-24120
                      TRACO POWER TSR 0.5-24120
                      2451543

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 7.5 W
                      6. 12 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 199,150 Ft
                      10+
                      2 012,850 Ft
                      25+
                      1 972,350 Ft
                      50+
                      1 939,950 Ft
                      100+
                      1 911,600 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      7.5W
                      12V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      15V
                      32V
                      TSR 0.5-24150
                      TRACO POWER TSR 0.5-24150
                      2451544

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 7.5 W
                      6. 15 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 620,350 Ft
                      10+
                      2 430,000 Ft
                      25+
                      2 377,350 Ft
                      50+
                      2 340,900 Ft
                      100+
                      2 300,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      18V
                      32V
                      TSR 0.5-2418
                      TRACO POWER TSR 0.5-2418
                      2451537

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 1.5 W
                      6. 1.8 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 620,350 Ft
                      10+
                      2 430,000 Ft
                      25+
                      2 377,350 Ft
                      50+
                      2 340,900 Ft
                      100+
                      2 300,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      1.5W
                      1.8V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      4.75V
                      32V
                      TSR 0.5-2465
                      TRACO POWER TSR 0.5-2465
                      2451541

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. ITE
                      4. 1 Output
                      5. 5.5 W
                      6. 6.5 V
                      7. 500 mA
                      8. TSR 0.5 Series
                      Each
                      1+
                      2 620,350 Ft
                      10+
                      2 430,000 Ft
                      25+
                      2 377,350 Ft
                      50+
                      2 340,900 Ft
                      100+
                      2 300,400 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      5.5W
                      6.5V
                      500mA
                      TSR 0.5 Series
                      Through Hole
                      8V
                      32V
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–7 az össz. 7 termékből