TSRN 1 Series Linear Regulator Replacements:
18 termék találhatóTSRN 1 Series Linear Regulator Replacements
A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.
- SIP-package fits existing TO-220 footprint
- Suitable for positive & negative output circuit
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- No heat-sink required
- Excellent line/load regulation
- Over-temperature & short circuit protection
- Wide input range up to 36 VDC
- Applications: Energy sensitive applications.
Nézet
Beszerző
Mérnök
Gyártó
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5 512,050 Ft 10+ 4 823,550 Ft 25+ 4 726,350 Ft 50+ 4 629,150 Ft 100+ 4 536,000 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 12V | Fixed | 1A | TSRN 1 Series | Through Hole | 13.5V | 42V | |||||
Each | 1+ 4 957,200 Ft 10+ 4 693,950 Ft 25+ 4 596,750 Ft 50+ 4 503,600 Ft 100+ 4 414,500 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 9V | Fixed | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 5 775,300 Ft 10+ 5 050,350 Ft 25+ 4 949,100 Ft 50+ 4 847,850 Ft 100+ 4 746,600 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 15V | Fixed | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 1+ 5 528,250 Ft 10+ 4 835,700 Ft 25+ 4 738,500 Ft 50+ 4 641,300 Ft 100+ 4 544,100 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 6.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 1+ 9 140,850 Ft 10+ 7 998,750 Ft 25+ 6 625,800 Ft 50+ 5 941,350 Ft 100+ 5 483,700 Ft | Min.: 1 / Több.: 1 | - | 1 Output | 12W | 12V | - | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | |||||
Each | 1+ 5 346,000 Ft 10+ 4 677,750 Ft 25+ 4 584,600 Ft 50+ 4 491,450 Ft 100+ 4 398,300 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 2.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 4 855,950 Ft 10+ 4 596,750 Ft 25+ 4 499,550 Ft 50+ 4 426,650 Ft 100+ 4 337,550 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 5V | Fixed | 1A | TSRN 1 Series | Through Hole | 6.5V | 42V | |||||
Each | 1+ 5 082,750 Ft 10+ 4 446,900 Ft 25+ 4 357,800 Ft 50+ 4 268,700 Ft 100+ 4 179,600 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 4 698,000 Ft 10+ 4 446,900 Ft 25+ 4 357,800 Ft 50+ 4 268,700 Ft 100+ 4 179,600 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.5W | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ 5 082,750 Ft 10+ 4 446,900 Ft 25+ 4 357,800 Ft 50+ 4 268,700 Ft 100+ 4 179,600 Ft | Min.: 1 / Több.: 1 | - | 1 Output | 5W | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.2W | 1.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ 5 346,000 Ft 10+ 4 677,750 Ft 25+ 4 584,600 Ft 50+ 4 491,450 Ft 100+ 4 398,300 Ft | Min.: 1 / Több.: 1 | ITE | 1 Output | - | 1.8V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.2W | 6.5V | - | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | - | 1.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.8W | 2.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ 5 143,500 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.8W | 15V | - | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 10+ 4 896,450 Ft | Min.: 10 / Több.: 10 | ITE | 1 Output | 1.5W | 1.8V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V |