2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSRN 1SM Series Linear Regulator Replacements:

                      6 termék található

                      TSRN 1SM Series Linear Regulator Replacements

                      The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors.

                      • Compact SMD package
                      • Suitable for positive & negative output circuit
                      • Offer a trim input for output voltage adjustment
                      • Built in filter capacitors
                      • Operation temp. range ?40°C to +85°C
                      • Remote On/Off input
                      • Excellent line/load regulation
                      • Low standby current
                      • Wide input up to 42 VDC
                      • Applications: Energy sensitive applications.
                      TSRN 1SM Series Datasheet
                      Application Notes
                      TSRN 1SM Series Linear Regulator ReplacementsTRACO POWER
                      Nézet
                      Beszerző
                      Mérnök
                      Gyártó
                      Power Supply Applications
                      No. of Outputs
                      Output Voltage Min
                      Output Power Max
                      Output Voltage Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Csomagolás
                      Alkalmazott szűrő(k)
                      1 {0} szűrő kiválasztva
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      TSRN 1-2450SM
                      TRACO POWER TSRN 1-2450SM
                      2414161

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      4 754,700 Ft
                      10+
                      4 499,550 Ft
                      25+
                      4 406,400 Ft
                      50+
                      4 333,500 Ft
                      100+
                      4 264,650 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      2.5V
                      5W
                      8V
                      5V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      6.5V
                      42V
                      TSRN 1-2433SM
                      TRACO POWER TSRN 1-2433SM
                      2414160

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      5 297,400 Ft
                      10+
                      4 633,200 Ft
                      25+
                      4 540,050 Ft
                      50+
                      4 446,900 Ft
                      100+
                      4 353,750 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      1.5V
                      3.3W
                      5.5V
                      3.3V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      4.6V
                      42V
                      TSRN 1-24120SM
                      TRACO POWER TSRN 1-24120SM
                      2414163

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 12 W
                      6. 12 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      5 374,350 Ft
                      10+
                      4 702,050 Ft
                      25+
                      4 608,900 Ft
                      50+
                      4 515,750 Ft
                      100+
                      4 418,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      4.5V
                      12W
                      13.5V
                      12V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      13.5V
                      42V
                      TSRN 1-2490SM
                      TRACO POWER TSRN 1-2490SM
                      2414162

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 9 W
                      6. 9 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      4 989,600 Ft
                      10+
                      4 726,350 Ft
                      25+
                      4 633,200 Ft
                      50+
                      4 536,000 Ft
                      100+
                      4 442,850 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      4.5V
                      9W
                      12.6V
                      9V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      10.5V
                      42V
                      TSRN 1-24150SM
                      TRACO POWER TSRN 1-24150SM
                      2414164

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 15 W
                      6. 15 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      5 665,950 Ft
                      10+
                      4 957,200 Ft
                      25+
                      4 860,000 Ft
                      50+
                      4 758,750 Ft
                      100+
                      4 661,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      4.5V
                      15W
                      15.5V
                      15V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      16.5V
                      42V
                      TSRN 1-0525SM
                      TRACO POWER TSRN 1-0525SM
                      2414159

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      5 665,950 Ft
                      10+
                      4 957,200 Ft
                      25+
                      4 860,000 Ft
                      50+
                      4 758,750 Ft
                      100+
                      4 661,550 Ft
                      Min.: 1 / Több.: 1
                      ITE
                      1 Output
                      1.2V
                      2.5W
                      3.6V
                      2.5V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      3V
                      5.5V
                      ÖsszehasonlításAdott egységre meghatározott árMennyiség
                      1–6 az össz. 6 termékből