Raspberry Pi Boards:
6 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Silicon Manufacturer
SOC Type
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12 287,700 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 1GB | - | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Raspberry Pi 3 Model B+ | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | Supported | |||||
Each | 1+ 8 776,350 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 512MB | - | USB 2.0 x 1 | - | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - | |||||
Each | 1+ 7 460,100 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2835 | 32-bit ARM1176JZF-S (ARM v6) | - | 1Cores | - | VideoCore IV | - | 700MHz | - | 512MB | - | USB 2.0 x 1 | - | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | - | Bluetooth 4.2 BLE | microUSB or GPIO | - | |||||
Each | 1+ 5 269,050 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2710A1 | 64-bit ARM Cortex-A53 | - | 4Cores | - | OpenGL ES 1.1, 2.0 | - | 1GHz | - | 512MB | - | USB 2.0 x 1 | - | mini HDMI x 1 | - | HDMI, Composite Video | 40Pins | - | microSD | CSI-2 | 2.4GHz IEEE 802.11b/g/n wireless LAN | Bluetooth 4.2, BLE | Micro USB Connector | - | |||||
4531088 | Each | 1+ 6 318,000 Ft | Min.: 1 / Több.: 1 | - | Broadcom BCM2710A1 | 64-bit ARM Cortex-A53 | - | 4Cores | - | OpenGL ES 1.1, 2.0 | - | 1GHz | - | 512MB | - | USB 2.0 x 1 | - | mini HDMI x 1 | - | HDMI, Composite Video | 40Pins | - | microSD | CSI-2 | 2.4GHz IEEE 802.11b/g/n Wireless LAN | Bluetooth 4.2, BLE | Micro USB Connector | - | ||||
Each | 1+ 47 879,100 Ft | Min.: 1 / Több.: 1 | Broadcom | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 1.4GHz | BCM2837B0 | - | Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Kits and Bundles Including Pi | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - |