ÁFA nélkül

Broadcom BCM2835 Raspberry Pi Boards:

3 termék található

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Több mutatása
Nézet
Beszerző
Mérnök
Gyártó
SOC Type
Core Type
No. of Cores
GPU
CPU Speed
RAM Memory Size
USB Ports
Ethernet Ports
HDMI Ports
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
ÖsszehasonlításAdott egységre meghatározott árMennyiség
3677847

RoHS

Each
1+
8 368,730 Ft
Végösszeg:8 368,73 Ft
Min.: 1 / Több.: 1
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
3.5mm Audio Jack
40Pins
Supported
microSD
CSI-2
-
Not Available
Micro USB Connector
3773515

RoHS

Each
1+
6 656,944 Ft
Végösszeg:6 656,94 Ft
Min.: 1 / Több.: 1
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 1
-
Full Size HDMI x 1
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
-
Bluetooth 4.2 BLE
microUSB or GPIO
4163985

RoHS

Each
1+
5 022,790 Ft
Végösszeg:5 022,79 Ft
Min.: 1 / Több.: 1
Broadcom BCM2835
-
1Cores
-
1GHz
512MB
Micro USB OTG
-
mini HDMI x 1
HDMI, Composite Video
-
-
-
Supported
Supported 802.11 b/g/n
Bluetooth 4.1 BLE
Micro USB Connector
1–3 az össz. 3 termékből
össz. 1 oldalból