32-bit Microcontrollers:
2929 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5 674,899 Ft 10+ 4 588,051 Ft 25+ 4 397,853 Ft 50+ 4 137,786 Ft 100+ 3 873,837 Ft További árak… | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 3 986,403 Ft 10+ 3 027,648 Ft 25+ 2 903,437 Ft 50+ 2 845,213 Ft | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 613,293 Ft 25+ 555,069 Ft 100+ 504,608 Ft 250+ 492,963 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 19 501,158 Ft 5+ 17 758,320 Ft 10+ 16 011,600 Ft 25+ 15 142,122 Ft | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 14 412,381 Ft 5+ 13 372,112 Ft 10+ 12 331,843 Ft 25+ 11 714,669 Ft 50+ 11 481,773 Ft | AURIX Family TC37x Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 992KB | 102Channels | - | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC37x | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 28 448,246 Ft 5+ 26 033,891 Ft 10+ 23 615,654 Ft 25+ 22 594,794 Ft | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 516Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 146Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ 679,280 Ft 25+ 617,174 Ft 100+ 562,832 Ft 250+ 551,187 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 644,346 Ft 25+ 582,240 Ft 100+ 531,779 Ft 250+ 520,134 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 2 666,659 Ft 10+ 2 061,130 Ft 25+ 1 960,208 Ft 50+ 1 859,286 Ft 100+ 1 758,365 Ft További árak… | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 621,056 Ft 25+ 562,832 Ft 100+ 512,371 Ft 250+ 500,726 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 39 537,978 Ft 5+ 36 300,723 Ft 10+ 33 059,587 Ft 25+ 31 440,960 Ft | AURIX Family TC4Dx Series Microcontrollers | TriCore | 32 bit | 500MHz | 20MB | 292Pins | BGA | - | CAN, Ethernet, FlexRay, I2C, PCIe, SPI | 10.8MB | 8Channels | - | 943mV | 1.128V | -40°C | 125°C | Surface Mount | AURIX | TC4Dx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 12 246,448 Ft 5+ 10 717,098 Ft 10+ 8 877,219 Ft 25+ 7 961,162 Ft 50+ 7 347,869 Ft | AURIX Family TC33x Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP-EP | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | 208KB | 30Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each | 1+ 562,832 Ft 25+ 512,371 Ft 100+ 465,792 Ft 250+ 458,029 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 8KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 25 766,061 Ft 5+ 23 549,667 Ft 10+ 21 329,392 Ft 25+ 20 215,373 Ft | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ 702,570 Ft 25+ 640,464 Ft 100+ 582,240 Ft 250+ 570,595 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 2 717,120 Ft 25+ 2 379,421 Ft 100+ 1 971,853 Ft 490+ 1 766,128 Ft | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 132Pins | DHVQFN | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||
Each | 1+ 718,096 Ft 25+ 648,227 Ft 100+ 621,056 Ft 250+ 593,885 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 679,280 Ft 25+ 617,174 Ft 100+ 590,003 Ft 250+ 562,832 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 30 043,584 Ft 5+ 27 524,426 Ft 10+ 25 005,267 Ft 25+ 23 747,629 Ft | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ 648,227 Ft 25+ 590,003 Ft 100+ 535,661 Ft 250+ 524,016 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 644,346 Ft 25+ 582,240 Ft 100+ 531,779 Ft 250+ 520,134 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 8KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 10 752,032 Ft 5+ 9 785,514 Ft 10+ 8 784,061 Ft 25+ 8 260,045 Ft 50+ 8 163,005 Ft | AURIX Family TC36x Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 180Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 576KB | 43Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC36x | - | ||||||
Each | 1+ 590,003 Ft 25+ 535,661 Ft 100+ 489,082 Ft 250+ 477,437 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 36Pins | WFVQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 671,517 Ft 25+ 613,293 Ft 100+ 555,069 Ft 250+ 543,424 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 671,517 Ft 25+ 613,293 Ft 100+ 555,069 Ft 250+ 543,424 Ft | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||