8-bit Microcontrollers:
130 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3 450,600 Ft 25+ 3 154,950 Ft 100+ 2 859,300 Ft 250+ 2 802,600 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 4 564,350 Ft 25+ 4 187,700 Ft 100+ 3 786,750 Ft 250+ 3 709,800 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 1 846,800 Ft 25+ 1 696,950 Ft 100+ 1 684,800 Ft 250+ 1 672,650 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | |||||
Each | 1+ 2 106,000 Ft 25+ 1 935,900 Ft 100+ 1 749,600 Ft 250+ 1 713,150 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 3 195,450 Ft 25+ 2 936,250 Ft 100+ 2 656,800 Ft 250+ 2 604,150 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN | 50I/O's | SPI | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 3 859,650 Ft 25+ 3 539,700 Ft 100+ 3 211,650 Ft 250+ 3 159,000 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 3 645,000 Ft 25+ 3 349,350 Ft 100+ 3 029,400 Ft 250+ 2 968,650 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 2 948,400 Ft 25+ 2 709,450 Ft 100+ 2 450,250 Ft 250+ 2 401,650 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ 3 572,100 Ft 25+ 3 272,400 Ft 100+ 2 964,600 Ft 250+ 2 903,850 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 4 037,850 Ft 25+ 3 515,400 Ft | Min.: 1 / Több.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 68Pins | LCC | 50I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 3 470,850 Ft 25+ 3 163,050 Ft 100+ 2 871,450 Ft 250+ 2 814,750 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 5 151,600 Ft 25+ 4 507,650 Ft 100+ 3 734,100 Ft 250+ 3 349,350 Ft | Min.: 1 / Több.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 50I/O's | SPI, UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 3 576,150 Ft 25+ 3 272,400 Ft 100+ 3 159,000 Ft 250+ 3 041,550 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 3 487,050 Ft 25+ 3 199,500 Ft 100+ 2 895,750 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | VQFN | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 3 572,100 Ft 25+ 3 276,450 Ft 100+ 2 964,600 Ft 250+ 2 903,850 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega384 | |||||
Each | 1+ 2 008,800 Ft 25+ 1 838,700 Ft 100+ 1 709,100 Ft 250+ 1 676,700 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | |||||
Each | 1+ 2 389,500 Ft 25+ 2 191,050 Ft 100+ 1 984,500 Ft 250+ 1 944,000 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | |||||
Each | 1+ 2 899,800 Ft 25+ 2 656,800 Ft 100+ 2 413,800 Ft 250+ 2 365,200 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 3 438,450 Ft 25+ 3 150,900 Ft 100+ 2 855,250 Ft 1000+ 2 798,550 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 1+ 3 438,450 Ft 25+ 3 150,900 Ft 100+ 2 855,250 Ft 1000+ 2 798,550 Ft | Min.: 10 / Több.: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | |||||
Each | 1+ 1 328,400 Ft 10+ 1 061,100 Ft 25+ 1 012,500 Ft 50+ 931,500 Ft 100+ 919,350 Ft További árak… | Min.: 1 / Több.: 1 | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | 24MHz | 16KB | 56Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | enCoRe III | CY7C6xxx | |||||
Each | 1+ 1 871,100 Ft 25+ 1 721,250 Ft 100+ 1 551,150 Ft 250+ 1 518,750 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | |||||
Each | 1+ 6 455,700 Ft 25+ 6 212,700 Ft | Min.: 1 / Több.: 1 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ 1 547,100 Ft 25+ 1 539,000 Ft 100+ 1 486,350 Ft 250+ 1 458,000 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | 2KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | |||||
Each | 1+ 2 312,550 Ft 25+ 2 122,200 Ft 100+ 1 923,750 Ft 250+ 1 887,300 Ft | Min.: 1 / Több.: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega64 |