AVR ATmega Family ATmega256X Series Microcontrollers 8-bit Microcontrollers:
15 termék találhatóAVR ATmega Family ATmega256X Series Microcontrollers 8-bit Microcontrollers
An IEEE 802.15.4 compliant single chip AVR microcontroller and best-in-class 2.4GHz RF transceiver. It offers the industry's highest RF performance for single chip devices, hardware assisted multiple PAN address filtering (MAF), wake-on radio, improved link efficiency and reliability using RX override, 128-bit AES crypto engine and antenna diversity support.
- FLASH: Up to 256KB, EEPROM: Up to 8KB, SRAM: Up to 32KB.
- On-chip Debug Support
- Interfaces: USARTs, SPI, I2C.
- 10-Bit ADC
- Up to 86 General Purpose Input Output Pins
- 4x 8-Bit PWM Channels
- On-chip Analog Comparator
- Output Compare Modulator
- 2x 8-Bit Timer/Counters, 4x 16-Bit Timer/Counter
- Applications: Power Regulators, Inverters, Motor Control And Power Applications
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5 325,750 Ft 25+ 4 868,100 Ft 100+ 4 608,900 Ft 250+ 4 515,750 Ft | Végösszeg:5 325,75 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ 5 479,650 Ft 25+ 5 046,300 Ft 100+ 4 908,600 Ft 1000+ 4 766,850 Ft | Végösszeg:5 479,65 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ 2 673,000 Ft 25+ 2 442,150 Ft 100+ 2 438,100 Ft | Végösszeg:2 673,00 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | QFN | 38I/O's | SPI, USART | 32KB | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 7 290,000 Ft 25+ 7 237,350 Ft 100+ 6 885,000 Ft 1500+ 6 528,600 Ft | Végösszeg:7 290,00 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega256 | |||||
Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 1+ 7 290,000 Ft 25+ 7 237,350 Ft 100+ 6 885,000 Ft 1500+ 6 528,600 Ft | Végösszeg:72 900,00 Ft Min.: 10 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega256 | |||||
Each | 1+ 6 597,450 Ft 25+ 6 196,500 Ft 100+ 5 848,200 Ft 250+ 5 653,800 Ft | Végösszeg:6 597,45 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ 5 443,200 Ft 25+ 4 989,600 Ft 100+ 4 519,800 Ft 250+ 4 430,700 Ft | Végösszeg:5 443,20 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 4 418,550 Ft | Végösszeg:17 674 200,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each | 1+ 2 644,650 Ft 25+ 2 417,850 Ft 100+ 2 389,500 Ft 4000+ 2 385,450 Ft | Végösszeg:2 644,65 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 48Pins | QFN | 33I/O's | I2C, SPI, UART | 32KB | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Teljes tekercs | 1000+ 4 418,550 Ft | Végösszeg:4 418 550,00 Ft Min.: 1000 / Több.: 1000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 4 418,550 Ft | Végösszeg:17 674 200,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each (Supplied in a Waffle Tray) | 1+ 200 719,809 Ft 3+ 157 721,143 Ft | Végösszeg:200 719,81 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each | 1+ 8 910,000 Ft 25+ 7 796,250 Ft 100+ 6 459,750 Ft | Végösszeg:8 910,00 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ 2 790,146 Ft | Végösszeg:2 790,15 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Teljes tekercs | 2500+ 3 502,523 Ft | Végösszeg:8 756 307,50 Ft Min.: 2500 / Több.: 2500 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||