AVR ATmega Family ATmega85X5 Series Microcontrollers 8-bit Microcontrollers:
30 termék találhatóAVR ATmega Family ATmega85X5 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-Bit AVR RISC-based microcontroller combines 8KB of programmable flash memory, 544B SRAM, 512B EEPROM, and an 8-Channel10-Bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5-5.5 volts.
- Core: AVR Up to 12 Up to 16 MIPS Throughput at 16 MHz
- FLASH: Up to 8KB, RAM: Up to 512 B.
- Interfaces: USART, SPI.
- 10-Bit ADC
- Up to 35 General Purpose Input Output Pins
- Power-on Reset and Programmable Brown-out Detection
- Four PWM Channels
- On-chip Analog Comparator
- 2x 8-Bit , 1x16-Bit Timer/Counters
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Teljes tekercs | 2000+ 943,650 Ft | Végösszeg:1 887 300,00 Ft Min.: 2000 / Több.: 2000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 243,350 Ft 25+ 1 219,050 Ft | Végösszeg:1 243,35 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 150,200 Ft 25+ 1 057,050 Ft 100+ 1 016,550 Ft 250+ 1 008,450 Ft | Végösszeg:1 150,20 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 328,400 Ft 25+ 1 300,050 Ft | Végösszeg:1 328,40 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 235,250 Ft 25+ 1 129,950 Ft 100+ 1 024,650 Ft 250+ 1 004,400 Ft | Végösszeg:1 235,25 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 235,250 Ft 25+ 1 129,950 Ft 100+ 1 024,650 Ft 250+ 1 004,400 Ft | Végösszeg:1 235,25 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 4+ 1 024,650 Ft | Végösszeg:4 098,60 Ft Min.: 4 / Több.: 4 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 243,350 Ft 25+ 1 194,750 Ft 100+ 1 142,100 Ft 250+ 1 097,550 Ft | Végösszeg:1 243,35 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | LCC | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 500+ 1 150,200 Ft | Végösszeg:575 100,00 Ft Min.: 500 / Több.: 500 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | LCC | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 563,300 Ft 25+ 1 368,900 Ft 100+ 1 134,000 Ft 360+ 1 016,550 Ft | Végösszeg:1 563,30 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | QFN | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 963,900 Ft | Végösszeg:3 855 600,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | VQFN-EP | 35I/O's | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 2000+ 1 036,800 Ft | Végösszeg:2 073 600,00 Ft Min.: 2000 / Több.: 2000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 1 069,200 Ft | Végösszeg:4 276 800,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | VQFN-EP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 360+ 1 000,350 Ft | Végösszeg:360 126,00 Ft Min.: 360 / Több.: 360 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | MLF-EP | 32I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 2000+ 1 069,200 Ft | Végösszeg:2 138 400,00 Ft Min.: 2000 / Több.: 2000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 500+ 1 150,200 Ft | Végösszeg:575 100,00 Ft Min.: 500 / Több.: 500 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | LCC | 35I/O's | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 1 036,800 Ft | Végösszeg:4 147 200,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | MLF-EP | 32I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 2000+ 1 036,800 Ft | Végösszeg:2 073 600,00 Ft Min.: 2000 / Több.: 2000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied on Full Reel) Teljes tekercs | 4000+ 1 036,800 Ft | Végösszeg:4 147 200,00 Ft Min.: 4000 / Több.: 4000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | MLF-EP | 32I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 340,550 Ft 25+ 1 227,150 Ft 50+ 1 202,850 Ft | Végösszeg:1 340,55 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 40Pins | DIP | 35I/O's | SPI, UART | 512Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 433,700 Ft | Végösszeg:1 433,70 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | LCC | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 1 462,050 Ft 25+ 1 433,700 Ft | Végösszeg:1 462,05 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | |||||
Each | 1+ 615,600 Ft | Végösszeg:615,60 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | LCC | 35I/O's | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied in a Waffle Tray) | 1+ 70 113,539 Ft 5+ 53 569,311 Ft 10+ 52 656,578 Ft 25+ 52 070,350 Ft 100+ 51 907,097 Ft További árak… | Végösszeg:70 113,54 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||
Each (Supplied in a Waffle Tray) | 1+ 65 189,971 Ft 5+ 49 810,778 Ft 10+ 48 957,409 Ft 25+ 48 411,994 Ft 100+ 48 259,872 Ft További árak… | Végösszeg:65 189,97 Ft Min.: 1 / Több.: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | |||||