PIC16 Family PIC16C5x Series Microcontrollers 8-bit Microcontrollers:
88 termék találhatóPIC16 Family PIC16C5x Series Microcontrollers 8-bit Microcontrollers
The PIC16C5X from Microchip Technology is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles.
- Device Reset Timer (DRT)
- EPROM/ROM: Upto 2K14-Bit Words, RAM: Upto 73B
- Power-on Reset (POR)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Upto 20 General Purpose Input Output Pins
- 8-Bit real time clock/counter (TMR0)
- Programmable Code Protection, Power saving SLEEP mode
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Applications: Automotive And Appliance Motor Control, Low Power Remote Transmitters/Receivers
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 919,350 Ft 25+ 805,950 Ft | Végösszeg:919,35 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 024,650 Ft 25+ 895,050 Ft | Végösszeg:1 024,65 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 016,550 Ft 25+ 1 004,400 Ft | Végösszeg:1 016,55 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 368,900 Ft 25+ 1 320,300 Ft | Végösszeg:1 368,90 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 716,850 Ft 25+ 700,650 Ft | Végösszeg:716,85 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 2 280,150 Ft 25+ 2 235,600 Ft | Végösszeg:2 280,15 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 340,550 Ft 25+ 1 174,500 Ft | Végösszeg:1 340,55 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 368,900 Ft 25+ 1 320,300 Ft | Végösszeg:1 368,90 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 2 608,200 Ft 25+ 2 555,550 Ft | Végösszeg:2 608,20 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 854,550 Ft 25+ 838,350 Ft | Végösszeg:854,55 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 18Pins | DIP | 12I/O's | RS232 | 73Byte | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 377,000 Ft 25+ 1 206,900 Ft 100+ 1 000,350 Ft 250+ 895,050 Ft | Végösszeg:1 377,00 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | |||||
Each | 1+ 765,450 Ft 25+ 761,400 Ft | Végösszeg:765,45 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 790,100 Ft 25+ 1 753,650 Ft | Végösszeg:1 790,10 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | DIP | 20I/O's | - | 24Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 818,100 Ft 25+ 805,950 Ft | Végösszeg:818,10 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 283,850 Ft 25+ 1 239,300 Ft | Végösszeg:1 283,85 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 2 130,300 Ft 25+ 2 085,750 Ft | Végösszeg:2 130,30 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 700,650 Ft 25+ 692,550 Ft 100+ 688,500 Ft 250+ 684,450 Ft | Végösszeg:700,65 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | 12I/O's | RS232 | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | |||||
Each | 1+ 2 142,450 Ft 25+ 2 057,400 Ft | Végösszeg:2 142,45 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 2 535,300 Ft 25+ 2 219,400 Ft 100+ 1 838,700 Ft 250+ 1 648,350 Ft | Végösszeg:2 535,30 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | |||||
Each | 1+ 1 016,550 Ft 25+ 1 012,500 Ft 100+ 1 008,450 Ft 250+ 1 004,400 Ft | Végösszeg:1 016,55 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | SOIC | 20I/O's | RS232 | 72Byte | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | |||||
Each | 175+ 1 316,250 Ft | Végösszeg:230 343,75 Ft Min.: 175 / Több.: 175 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 175+ 1 283,850 Ft | Végösszeg:224 673,75 Ft Min.: 175 / Több.: 175 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 2.5V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 300+ 773,550 Ft | Végösszeg:232 065,00 Ft Min.: 300 / Több.: 300 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | 4.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 117,800 Ft 25+ 1 101,600 Ft | Végösszeg:1 117,80 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | |||||
Each | 1+ 1 016,550 Ft 25+ 1 004,400 Ft | Végösszeg:1 016,55 Ft Min.: 1 / Több.: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | NDIP | 20I/O's | RS232 | 72Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | |||||