8-bit Microcontrollers:
75 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5 265,000 Ft 25+ 5 212,350 Ft 100+ 5 159,700 Ft 250+ 5 107,050 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 1 846,800 Ft 25+ 1 696,950 Ft 100+ 1 684,800 Ft 250+ 1 672,650 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 1 255,500 Ft 25+ 1 231,200 Ft 100+ 1 206,900 Ft 250+ 1 182,600 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1 421,550 Ft 25+ 1 300,050 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1 219,050 Ft 25+ 1 117,800 Ft 100+ 1 016,550 Ft 250+ 996,300 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 947,700 Ft 25+ 943,650 Ft 100+ 939,600 Ft 250+ 919,350 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1 381,050 Ft 25+ 1 227,150 Ft 100+ 1 146,150 Ft 250+ 1 053,000 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 4 997,700 Ft 25+ 4 969,350 Ft 100+ 4 965,300 Ft 250+ 4 961,250 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 5 042,250 Ft 25+ 4 941,000 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 2 640,600 Ft 25+ 2 417,850 Ft 100+ 2 401,650 Ft 250+ 2 385,450 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F J6x Series Microcontrollers | PIC18 | - | 41.66MHz | 128KB | 64Pins | - | TQFP | 39I/O's | EUSART, I2C, SPI | - | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | |||||
Each | 1+ 8 784,450 Ft 25+ 7 686,900 Ft 100+ 6 370,650 Ft 250+ 5 710,500 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 3 746,250 Ft 25+ 3 697,650 Ft 100+ 3 551,850 Ft 250+ 3 402,000 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | - | 40MHz | 64KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ 1 316,250 Ft 25+ 1 210,950 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1 158,300 Ft 25+ 1 113,750 Ft 100+ 1 065,150 Ft 250+ 967,950 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1 251,450 Ft 25+ 1 170,450 Ft 100+ 1 093,500 Ft 250+ 1 004,400 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 3 904,200 Ft 25+ 3 900,150 Ft 100+ 3 896,100 Ft 250+ 3 892,050 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | - | 40MHz | 64KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | |||||
Each | 1+ 7 893,450 Ft 25+ 6 909,300 Ft 100+ 5 722,650 Ft 250+ 5 131,350 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | - | 40MHz | 96KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 1 239,300 Ft 25+ 1 142,100 Ft 100+ 1 032,750 Ft 1600+ 1 012,500 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN-EP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK20 | - | |||||
Each | 1+ 2 049,300 Ft 25+ 1 875,150 Ft 100+ 1 838,700 Ft 250+ 1 802,250 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 80Pins | - | TQFP | 66I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ 3 689,550 Ft 25+ 3 685,500 Ft 100+ 3 677,400 Ft 250+ 3 673,350 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 80Pins | - | TQFP | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | - | |||||
Each | 1+ 5 880,600 Ft 25+ 5 791,500 Ft 100+ 5 734,800 Ft 250+ 5 730,750 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 1 312,200 Ft 25+ 1 178,550 Ft 100+ 1 097,550 Ft 250+ 1 077,300 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 3 592,350 Ft 25+ 3 523,500 Ft 100+ 3 454,650 Ft | Min.: 1 / Több.: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | |||||
Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 1 032,750 Ft 1600+ 1 012,500 Ft | Min.: 100 / Több.: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK20 | - | |||||
Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 1+ 3 592,350 Ft 25+ 3 523,500 Ft 100+ 3 454,650 Ft | Min.: 10 / Több.: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - |