EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers:
189 termék találhatóEFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32™ Giant Gecko ARM Cortex-M3 based 32-bit microcontrollers (MCUs) provide flash memory configurations up to 1024 kB, 128 kB of RAM and CPU speeds up to 48 MHz, making them ideal for energy sensitive applications with high memory and connectivity requirements. The Giant Gecko MCUs are available in packages down to 7x7 mm.
- ARM Cortex-M4 Core, Clocked Upto 72MHz
- FLASH: Upto 1024KB, RAM: Upto 128KB
- Interfaces: Upto Upto 2x CAN, Upto 6x USART, Upto 2x UART, Upto 2x LEUART, Upto 3x I2C
- Octal/Quad-SPI Flash Memory Interface
- Upto 144 GPIO
- Connectivity: LEUSB, 10/100 Ethernet MAC with MII/RMII interface
- Integrated Low-energy LCD Controller with up to 8×36 segments
- Low Energy Sensor Interface (LESENSE)
- Upto 24 Channel DMA Controller
- Applications: Health and fitness applications, Smart accessories, Industrial and home automation.
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6 362,550 Ft 10+ 4 965,300 Ft 25+ 4 572,450 Ft 50+ 4 434,750 Ft 100+ 4 345,650 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 6 382,800 Ft 10+ 5 293,350 Ft 25+ 4 876,200 Ft 50+ 4 754,700 Ft 100+ 4 596,750 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 427,000 Ft 10+ 4 511,700 Ft 25+ 4 224,150 Ft 50+ 4 054,050 Ft 100+ 3 879,900 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ 3 734,100 Ft 10+ 3 098,250 Ft 25+ 2 891,700 Ft 50+ 2 778,300 Ft 100+ 2 664,900 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 8 399,700 Ft 10+ 7 103,700 Ft 25+ 6 682,500 Ft 50+ 6 346,350 Ft 100+ 6 006,150 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 4 799,250 Ft 10+ 3 981,150 Ft 25+ 3 726,000 Ft 50+ 3 426,300 Ft 100+ 3 325,050 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 289,300 Ft 10+ 4 110,750 Ft 25+ 3 746,250 Ft 50+ 3 738,150 Ft 100+ 3 730,050 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 325,750 Ft 10+ 4 422,600 Ft 25+ 4 139,100 Ft 50+ 4 033,800 Ft 100+ 3 928,500 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 4 722,300 Ft 10+ 3 726,000 Ft 25+ 3 555,900 Ft 50+ 3 325,050 Ft 100+ 3 090,150 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 512KB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 6 002,100 Ft 10+ 4 961,250 Ft 25+ 4 633,200 Ft 50+ 4 450,950 Ft 100+ 4 256,550 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 5 953,500 Ft 10+ 4 945,050 Ft 25+ 4 625,100 Ft 50+ 4 256,550 Ft 100+ 3 900,150 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 4 369,950 Ft 10+ 3 624,750 Ft 25+ 3 381,750 Ft 50+ 3 110,400 Ft 100+ 2 843,100 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 4 390,200 Ft 10+ 3 337,200 Ft 25+ 3 199,500 Ft 50+ 3 009,150 Ft 100+ 2 814,750 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | - | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG12 | |||||
Each | 1+ 6 443,550 Ft 10+ 5 208,300 Ft 25+ 4 993,650 Ft 50+ 4 592,700 Ft 100+ 4 045,950 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 7 115,850 Ft 10+ 6 532,650 Ft 25+ 5 520,150 Ft 50+ 5 516,100 Ft 100+ 5 508,000 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 868,450 Ft 10+ 4 608,900 Ft 25+ 4 414,500 Ft 50+ 4 155,300 Ft 100+ 3 892,050 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 512,050 Ft 10+ 4 556,250 Ft 25+ 4 256,550 Ft 50+ 4 086,450 Ft 100+ 3 908,250 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 127,300 Ft 10+ 3 997,350 Ft 25+ 3 802,950 Ft 50+ 3 499,200 Ft 100+ 3 430,350 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ 5 005,800 Ft 10+ 4 155,300 Ft 25+ 3 888,000 Ft 50+ 3 770,550 Ft 100+ 3 596,400 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 998,050 Ft 10+ 5 086,800 Ft 25+ 4 714,200 Ft 50+ 4 588,650 Ft 100+ 4 459,050 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 3 823,200 Ft 10+ 3 211,650 Ft 25+ 3 134,700 Ft 50+ 3 025,350 Ft 100+ 2 911,950 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFP | - | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 5 058,450 Ft 10+ 3 154,950 Ft 25+ 2 916,000 Ft 50+ 2 875,500 Ft 100+ 2 830,950 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 4 021,650 Ft 10+ 3 333,150 Ft 25+ 3 106,350 Ft 50+ 2 968,650 Ft 100+ 2 826,900 Ft További árak… | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Szalagos | 1+ 6 269,400 Ft 10+ 5 204,250 Ft 25+ 4 864,050 Ft 50+ 4 661,550 Ft 100+ 4 459,050 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ 7 346,700 Ft 10+ 6 103,350 Ft 25+ 5 718,600 Ft 50+ 5 487,750 Ft 100+ 5 252,850 Ft | Min.: 1 / Több.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 192Pins | BGA | - | 144I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |