TinySwitch-III Series AC / DC Off Line Converters:
34 termék találhatóTinySwitch-III Series AC / DC Off Line Converters
TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Tight I2f parameter tolerance reduces system cost
- On-time extension—extends low line regulation range/hold-up time to reduce input bulk capacitance
- Pin-out simplifies heatsinking to the PCB
- Frequency jittering reduces EMI filter costs
- Self-biased: no bias winding or bias components
- hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Improved auto-restart delivers <3% of="" maximum="" power="" in="" short-circuit="" and="" open="" loop="" fault="" conditions<=""/>
- Applications:Appliances,Audio & video, Meters & Industrial, Notebook adapters, TVs & Monitors
Nézet
Beszerző
Mérnök
Gyártó
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 530,550 Ft 10+ 481,950 Ft 50+ 433,350 Ft 100+ 390,015 Ft 250+ 387,990 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 28W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||||
POWER INTEGRATIONS | Each | 1+ 595,350 Ft 10+ 542,700 Ft 50+ 486,000 Ft 100+ 437,400 Ft 250+ 433,350 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 12W | - | - | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
2475398 RoHS | POWER INTEGRATIONS | Each | 1+ 353,970 Ft 10+ 350,325 Ft 50+ 349,515 Ft 100+ 314,685 Ft 250+ 311,445 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
Each | 1+ 530,550 Ft 10+ 481,950 Ft 50+ 433,350 Ft 100+ 429,300 Ft 250+ 421,200 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 14W | - | - | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | |||||
2475400 RoHS | POWER INTEGRATIONS | Each | 1+ 461,700 Ft 10+ 437,400 Ft 50+ 409,050 Ft 100+ 383,130 Ft 250+ 374,220 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2920894 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 392,850 Ft 10+ 370,575 Ft 50+ 348,300 Ft 100+ 326,025 Ft 250+ 309,420 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
2920895 RoHS | POWER INTEGRATIONS | Each | 1+ 376,650 Ft 10+ 356,805 Ft 50+ 336,555 Ft 100+ 316,710 Ft 250+ 307,395 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 8W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 550,800 Ft 10+ 518,400 Ft 50+ 490,050 Ft 100+ 457,650 Ft 250+ 433,350 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 28W | - | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582550 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 486,000 Ft 10+ 457,650 Ft 50+ 429,300 Ft 200+ 401,355 Ft 500+ 400,545 Ft | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 720,900 Ft 10+ 680,400 Ft 50+ 635,850 Ft 100+ 595,350 Ft 250+ 558,900 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 36.5W | - | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3126269 RoHS | POWER INTEGRATIONS | Each | 1+ 712,800 Ft 10+ 672,300 Ft 50+ 631,800 Ft 100+ 591,300 Ft 250+ 562,950 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 28.5W | - | Flyback | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
3582549 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 433,350 Ft 10+ 409,050 Ft 50+ 383,940 Ft 100+ 359,235 Ft 250+ 341,010 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
3126265 RoHS | POWER INTEGRATIONS | Each | 1+ 388,800 Ft 10+ 365,310 Ft 50+ 341,415 Ft 100+ 317,925 Ft 250+ 302,940 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 8.5W | - | Flyback | Isolated | 700V | 275µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each | 1+ 400,950 Ft 10+ 378,675 Ft 50+ 356,805 Ft 100+ 334,530 Ft 250+ 318,330 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 11.5W | - | Flyback | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
3126267 RoHS | POWER INTEGRATIONS | Each | 1+ 510,300 Ft 10+ 502,200 Ft 50+ 409,050 Ft 100+ 365,310 Ft 250+ 364,905 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 21.5W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2920894RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 326,025 Ft 250+ 309,420 Ft 500+ 293,220 Ft 1000+ 276,615 Ft 2500+ 266,490 Ft | Min.: 100 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
3582550RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 50+ 429,300 Ft 200+ 401,355 Ft 500+ 400,545 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 18W | 18W | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 595,350 Ft 250+ 558,900 Ft 500+ 518,400 Ft 1000+ 481,950 Ft 2500+ 469,800 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 36.5W | 36.5W | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3126268 RoHS | POWER INTEGRATIONS | Each | 1+ 583,200 Ft 10+ 550,800 Ft 50+ 514,350 Ft 100+ 481,950 Ft 250+ 477,900 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 25W | - | Flyback | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 405,000 Ft 10+ 381,105 Ft 50+ 357,210 Ft 100+ 333,315 Ft 250+ 332,910 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 15W | - | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
2475396 RoHS | Each | 1+ 311,850 Ft 10+ 298,485 Ft 50+ 284,715 Ft 100+ 271,350 Ft 250+ 263,250 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 11.5W | - | - | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | ||||
3582551 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 603,450 Ft 10+ 571,050 Ft 50+ 534,600 Ft 100+ 502,200 Ft 250+ 477,900 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 25W | - | - | Isolated | 700V | 510µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 457,650 Ft 250+ 433,350 Ft 500+ 409,050 Ft 1000+ 387,585 Ft 2500+ 387,180 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 28W | 28W | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582549RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 359,235 Ft 250+ 341,010 Ft 500+ 323,190 Ft 1000+ 304,965 Ft 2500+ 294,840 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 15W | 15W | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 333,315 Ft 250+ 332,910 Ft 500+ 332,505 Ft 1000+ 271,350 Ft 2500+ 267,705 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 15W | 15W | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series |