TOPSwitch-HX Series AC / DC Off Line Converters:
42 termék találhatóTOPSwitch-HX Series AC / DC Off Line Converters
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
- Energy efficient over entire load range
- Standby power for 1 W input->600 mW output at 110 VAC input & >500 mW output at 265 VAC input
- No-load consumption-Less than 200 mW at 230 VAC
- Multi-mode operation maximizes efficiency at all loads
- New eSIP-7C & eSIP-7F packages build on PI's experience with high power & high reliability packages
- No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Fully integrated soft-start for minimum start-up stress
- Applications: Consumer Audio & Video, TVs & Monitors, USB PD & Notebook Adapters
Nézet
Beszerző
Mérnök
Gyártó
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 453,600 Ft 10+ 441,450 Ft 50+ 429,300 Ft 100+ 417,150 Ft 250+ 409,050 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 43W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 785,700 Ft 10+ 688,500 Ft 50+ 571,050 Ft 100+ 510,300 Ft 250+ 469,800 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 119W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 502,200 Ft 10+ 469,800 Ft 50+ 441,450 Ft 100+ 409,050 Ft 250+ 390,420 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 25W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 1 296,000 Ft 10+ 1 239,300 Ft 25+ 1 182,600 Ft 50+ 1 125,900 Ft 100+ 1 069,200 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 333W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 623,700 Ft 10+ 571,050 Ft 50+ 514,350 Ft 100+ 453,600 Ft 250+ 437,400 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 81W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 919,350 Ft 10+ 838,350 Ft 25+ 753,300 Ft 50+ 708,750 Ft 100+ 664,200 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 195W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 591,300 Ft 10+ 575,100 Ft 50+ 554,850 Ft 100+ 481,950 Ft 250+ 477,900 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 20W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 1 401,300 Ft 10+ 1 340,550 Ft 25+ 1 279,800 Ft 50+ 1 219,050 Ft 100+ 1 158,300 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 1 247,400 Ft 10+ 1 154,250 Ft 25+ 1 061,100 Ft 50+ 963,900 Ft 100+ 870,750 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 575,100 Ft 10+ 542,700 Ft 50+ 506,250 Ft 100+ 473,850 Ft 250+ 457,650 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 62W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 870,750 Ft 10+ 830,250 Ft 25+ 793,800 Ft 50+ 753,300 Ft 100+ 712,800 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 157W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each | 1+ 1 186,650 Ft 10+ 1 134,000 Ft 25+ 1 081,350 Ft 50+ 1 028,700 Ft 100+ 976,050 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP | 6Pins | 200W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 587,250 Ft 10+ 538,650 Ft 50+ 490,050 Ft 100+ 441,450 Ft 250+ 421,200 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 30W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 805,950 Ft 10+ 769,500 Ft 25+ 733,050 Ft 50+ 692,550 Ft 100+ 656,100 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP | 7Pins | 171W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
Each | 1+ 1 449,900 Ft 10+ 1 385,100 Ft 25+ 1 324,350 Ft 50+ 1 259,550 Ft 100+ 1 194,750 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | TO-220 | 7Pins | 275W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 631,800 Ft 10+ 595,350 Ft 50+ 562,950 Ft 100+ 526,500 Ft 250+ 498,150 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 22W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 720,900 Ft 10+ 708,750 Ft 50+ 704,700 Ft 100+ 599,400 Ft 250+ 595,350 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 86W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 826,200 Ft 10+ 789,750 Ft 25+ 753,300 Ft 50+ 716,850 Ft 100+ 680,400 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | TO-220 | 7Pins | 62W | - | Flyback | Isolated | 700V | - | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 371,385 Ft 250+ 352,755 Ft 500+ 334,530 Ft 1000+ 315,900 Ft 2500+ 309,420 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 10W | 10W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 737,100 Ft 250+ 733,050 Ft 500+ 729,000 Ft 1000+ 615,600 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 35W | 35W | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 903,150 Ft 10+ 874,800 Ft 25+ 826,200 Ft 50+ 781,650 Ft 100+ 737,100 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 35W | - | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Újratekercselés Csomagolási lehetőségek | 100+ 481,950 Ft 250+ 477,900 Ft 500+ 449,550 Ft 1000+ 421,200 Ft 2500+ 417,150 Ft | Min.: 100 / Több.: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 20W | 20W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 449,550 Ft 10+ 425,250 Ft 50+ 397,305 Ft 100+ 371,385 Ft 250+ 352,755 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Szalagos | 1+ 494,100 Ft 10+ 465,750 Ft 50+ 441,450 Ft 100+ 413,100 Ft 250+ 391,635 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 15W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 409,050 Ft 10+ 375,435 Ft 50+ 342,225 Ft 100+ 308,610 Ft 250+ 302,535 Ft További árak… | Min.: 1 / Több.: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series |