Rotary Encoders:
155 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 842,750 Ft 10+ 1 794,150 Ft 25+ 1 745,550 Ft 50+ 1 696,950 Ft 100+ 1 587,600 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ 696,600 Ft 3+ 668,250 Ft 5+ 623,700 Ft 10+ 579,150 Ft 20+ 538,650 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1 863,000 Ft 10+ 1 664,550 Ft 25+ 1 587,600 Ft 50+ 1 486,350 Ft 100+ 1 393,200 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1 231,200 Ft 10+ 1 129,950 Ft 25+ 1 020,600 Ft 50+ 955,800 Ft 100+ 903,150 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 1 356,750 Ft 10+ 1 154,250 Ft 25+ 1 040,850 Ft 50+ 967,950 Ft 100+ 903,150 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3 167,100 Ft 10+ 2 353,050 Ft 25+ 2 166,750 Ft 50+ 2 008,800 Ft 100+ 1 915,650 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 850,500 Ft 10+ 724,950 Ft 25+ 656,100 Ft 50+ 607,500 Ft 100+ 567,000 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3 264,300 Ft 10+ 2 425,950 Ft 25+ 2 235,600 Ft 50+ 2 073,600 Ft 100+ 1 976,400 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1 409,400 Ft 10+ 1 215,000 Ft 25+ 1 109,700 Ft 50+ 1 008,450 Ft 100+ 939,600 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 1 283,850 Ft 10+ 1 093,500 Ft 25+ 988,200 Ft 50+ 919,350 Ft 100+ 858,600 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 664,200 Ft 10+ 571,050 Ft 25+ 522,450 Ft 50+ 473,850 Ft 100+ 441,450 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 643,950 Ft 3+ 558,900 Ft 5+ 554,850 Ft 10+ 546,750 Ft 20+ 534,600 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 757,350 Ft 5+ 733,050 Ft 10+ 627,750 Ft 20+ 595,350 Ft 40+ 567,000 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 1 061,100 Ft 10+ 708,750 Ft 25+ 635,850 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ 668,250 Ft 5+ 554,850 Ft 10+ 538,650 Ft 20+ 486,000 Ft 40+ 453,600 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 757,350 Ft 5+ 704,700 Ft 10+ 627,750 Ft 20+ 595,350 Ft 40+ 567,000 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | |||||
Each | 1+ 1 101,600 Ft 10+ 939,600 Ft 25+ 846,450 Ft 50+ 789,750 Ft 100+ 737,100 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1 830,600 Ft 10+ 1 636,200 Ft 25+ 1 559,250 Ft 50+ 1 462,050 Ft 100+ 1 368,900 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 2 069,550 Ft 10+ 1 846,800 Ft 25+ 1 761,750 Ft 50+ 1 648,350 Ft 100+ 1 543,050 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 1 008,450 Ft 10+ 858,600 Ft 25+ 777,600 Ft 50+ 720,900 Ft 100+ 672,300 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 955,800 Ft 10+ 878,850 Ft 25+ 793,800 Ft 50+ 745,200 Ft 100+ 700,650 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 749,250 Ft 5+ 724,950 Ft 10+ 627,750 Ft 20+ 595,350 Ft 40+ 562,950 Ft További árak… | Min.: 1 / Több.: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 12 105,450 Ft 3+ 11 238,750 Ft 5+ 10 372,050 Ft 10+ 9 720,000 Ft 20+ 8 918,100 Ft További árak… | Min.: 1 / Több.: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 12 089,250 Ft 3+ 11 230,650 Ft 5+ 10 372,050 Ft 10+ 9 715,950 Ft 20+ 9 023,400 Ft További árak… | Min.: 1 / Több.: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 1 607,850 Ft 10+ 1 008,450 Ft 25+ 931,500 Ft 50+ 793,800 Ft 100+ 757,350 Ft | Min.: 1 / Több.: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin |