Termékinformáció
Termékáttekintés
The MAX44009EDT+T is an industry’s lowest power ambient light sensor with ADC in 6 pin OTDFN package. This ambient light sensor has an I2C digital output. It has less than 1μA operating current and ultra wide 22bit dynamic range from 0.045lux to 188000lux. Low light operation allows easy operation in dark glass applications. The on-chip photodiode spectral response is optimized to mimic the human eye’s perception of ambient light and incorporates IR and UV blocking capability. The adaptive gain block automatically selects correct lux range to optimize counts/lux. The IC is designed to operate from 1.7V to 3.6V supply voltage range and consumes only 0.65μA in full operation. The MAX44009 is used in digital lighting management applications.
- Supply voltage range from 1.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Reduces system cost and simplifies system design
- Maximum lux sensitivity is 0.045lux/LSB (fluorescent light)
- Device address options (1001 010x and 1001 011x)
- Saturation ambient lux level is 188, 000l0ux (sunlight)
- Total error is 15% (green LED 538nm response) at TA = 25°C
- ADC conversion time is 100ms at TA = 25°C
- 1.2% ultraviolet transmittance at 363nm and 0.5% maximum infrared transmittance at 940nm (TA = 25°C)
- Light source matching is 10% (fluorescent/incandescent light)
Alkalmazások
Sensing & Instrumentation, Portable Devices, Consumer Electronics, Industrial, Security
Megjegyzések
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Műszaki adatok
SMBus, I2C Digital
1.7V
3.6V
-40°C
MAX44009 Series
555nm
UTDFN
6Pins
85°C
Műszaki dokumentumok (3)
Társított termékek
2 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:United States
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány