Pressure Switches:
12 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3867852 | Each | 1+ 225 738,900 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 15psi | 300psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 3psi | 18psi | -40°C | 70°C | PSW-100 Series | ||||
3867851 | Each | 1+ 213 941,250 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 10psi | 100psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 8psi | -40°C | 70°C | PSW-100 Series | ||||
3908511 | Each | 1+ 464 535,000 Ft | Min.: 1 / Több.: 1 | Compound Gauge | 1/2" FNPT | 1/2" FNPT | -124.54mbar | 124.54mbar | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 0.1Inch-H2O | 3Inch-H2O | -20°C | 70°C | PSW-100 Series | ||||
3908510 | Each | 1+ 439 830,000 Ft | Min.: 1 / Több.: 1 | Compound Gauge | 1/2" FNPT | 1/2" FNPT | -24.91mbar | 24.91mbar | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | - | - | -20°C | 70°C | PSW-100 Series | ||||
3867907 | Each | 1+ 408 240,000 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 10psi | 100psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 3/4" NPT, Screw | 1psi | 15psi | -50°C | 71°C | PSW-700 Series | ||||
3867860 | Each | 1+ 439 830,000 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 6.23mbar | 124.54mbar | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 0.1Inch-H2O | 0.8Inch-H2O | -20°C | 70°C | PSW-100 Series | ||||
3867853 | Each | 1+ 213 941,250 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 80psi | 1700psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 5psi | 120psi | -40°C | 70°C | PSW-100 Series | ||||
3867906 | Each | 1+ 946 890,000 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 0psi | 100psi | DPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 3/4" NPT, Screw | 0.2psi | 0.8Inch-H2O | -50°C | 71°C | PSW-700 Series | ||||
3867850 | Each | 1+ 213 941,250 Ft | Min.: 1 / Több.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 5psi | 30psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 3Inch-H2O | -40°C | 70°C | PSW-100 Series | ||||
Each | 1+ 223 568,100 Ft 5+ 219 096,900 Ft 10+ 214 625,700 Ft 25+ 210 154,500 Ft 50+ 205 683,300 Ft | Min.: 1 / Több.: 1 | Gauge | 1-1/2" Tri-Clamp | 1-1/2" Tri-Clamp | 0psi | 10bar | SPST-NO, SPST-NC | - | 4 Pin M12 Connector | - | 250mA | 1/2" | 250mA | 4 Pin M12 Connector | - | - | -20°C | 80°C | PBS Hygienic Series | |||||
Each | 1+ 230 343,750 Ft 5+ 225 738,900 Ft 10+ 221 130,000 Ft 25+ 216 525,150 Ft 50+ 211 916,250 Ft | Min.: 1 / Több.: 1 | Gauge | 1-1/2" Tri-Clamp | 1-1/2" Tri-Clamp | 0psi | 10bar | SPST-NO, SPST-NC | - | 5 Pin M12 Connector | - | 250mA | 1/2" | 250mA | 5 Pin M12 Connector | - | - | -20°C | 80°C | PBS Hygienic Series | |||||
ENDRESS+HAUSER | Each | 1+ 154 438,650 Ft | Min.: 1 / Több.: 1 | Gauge | NPT Male | - | -1bar | 40bar | - | - | - | - | 250mA | 1/2" | - | M12 Connector | - | - | -20°C | 70°C | Ceraphant PTC31B Series |