600H Series Toggle Switches:
16 termék található600H Series Toggle Switches
Industrial toggle switches with high amperage and metal or insulated lever. The 600 series are manufactured from a single piece of metal, increasing the mechanical strength.
- Terminal and contact support are manufactured from a single piece of metal
- Contacts are resistance-welded to the terminal for increased mechanical strength
- High current/voltage rating
- Rating: Up to 15 A 250 VAC or 10 A 400 VAC
- Operating temperature : -20 °C to +55 °C (-20 °F to 131 °F)
- Insulated or metal lever
- Robust mechanism
- Electrical life : 10,000 cycles at full load
- UL, CSA and NF-VDE (EN 61058-1) approved
- Applications: motor loads and power
Nézet
Beszerző
Mérnök
Gyártó
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 482,650 Ft 5+ 2 328,750 Ft 10+ 2 174,850 Ft 20+ 2 020,950 Ft 50+ 1 867,050 Ft | Min.: 1 / Több.: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder Lug | 24V | |||||
Each | 1+ 3 904,200 Ft 5+ 3 661,200 Ft 10+ 3 418,200 Ft 20+ 3 171,150 Ft 50+ 2 928,150 Ft | Min.: 1 / Több.: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 5 127,300 Ft 5+ 4 807,350 Ft 10+ 4 487,400 Ft 20+ 4 167,450 Ft 50+ 3 847,500 Ft | Min.: 1 / Több.: 1 | On-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
1607958 | Each | 1+ 3 325,050 Ft 5+ 3 118,500 Ft 10+ 2 911,950 Ft 20+ 2 705,400 Ft 50+ 2 498,850 Ft | Min.: 1 / Több.: 1 | (On)-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | ||||
Each | 1+ 6 828,300 Ft 5+ 6 403,050 Ft 10+ 5 981,850 Ft 20+ 5 556,600 Ft 50+ 5 131,350 Ft | Min.: 1 / Több.: 1 | (On)-Off-(On) | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 125V | Solder | 25V | |||||
Each | 1+ 3 900,150 Ft 5+ 3 657,150 Ft 10+ 3 414,150 Ft 20+ 3 171,150 Ft 50+ 2 928,150 Ft | Min.: 1 / Több.: 1 | On-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 3 082,050 Ft 5+ 2 891,700 Ft 10+ 2 697,300 Ft 20+ 2 506,950 Ft 50+ 2 312,550 Ft | Min.: 1 / Több.: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | - | |||||
Each | 1+ 6 897,150 Ft 5+ 6 419,250 Ft 10+ 6 208,650 Ft 20+ 5 819,850 Ft 50+ 5 317,650 Ft | Min.: 1 / Több.: 1 | On-On-On | DP3T | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 2 956,500 Ft 5+ 2 770,200 Ft 10+ 2 583,900 Ft 20+ 2 397,600 Ft 50+ 2 211,300 Ft | Min.: 1 / Több.: 1 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | 24V | |||||
Each | 1+ 4 325,400 Ft 5+ 4 054,050 Ft 10+ 3 786,750 Ft 20+ 3 515,400 Ft 50+ 3 244,050 Ft | Min.: 1 / Több.: 1 | Off-On | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 3 888,000 Ft 10+ 3 515,400 Ft 25+ 3 511,350 Ft 50+ 3 450,600 Ft 100+ 3 385,800 Ft További árak… | Min.: 1 / Több.: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Screw | - | |||||
Each | 1+ 7 269,750 Ft 10+ 6 176,250 Ft 25+ 5 597,100 Ft 50+ 4 746,600 Ft | Min.: 1 / Több.: 1 | On-Off | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 1+ 5 346,000 Ft 5+ 5 009,850 Ft 10+ 4 677,750 Ft 20+ 4 341,600 Ft 50+ 4 005,450 Ft | Min.: 1 / Több.: 1 | On-Off-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 25+ 4 799,250 Ft 50+ 4 560,300 Ft 100+ 4 394,250 Ft 250+ 4 126,950 Ft | Min.: 25 / Több.: 25 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | - | |||||
Each | 25+ 3 422,250 Ft 50+ 3 308,850 Ft 100+ 3 199,500 Ft 250+ 3 130,650 Ft | Min.: 25 / Több.: 25 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 25+ 13 911,750 Ft 50+ 12 174,300 Ft 100+ 10 088,550 Ft 250+ 9 043,650 Ft | Min.: 25 / Több.: 25 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 12V |