Termékinformáció
Termékáttekintés
This “state-of-the-art” programmable- and regenerative “green” electronic load series converts DC voltage from an e.g. battery, a fuel-cell or any other DC source into commercial AC voltage and returns this energy into the local grid. Excessive heat losses as generated by e.g. conventional e-load are therefore fully eliminated. Owing to the huge savings in electricity bill, this equipment is typically amortised within only few years. It has a high-performance FPGA based controller, an intuitive colour-TFT touch display with built-in function generator and simulations, a wide-range input for usage at either high voltage or high current and works in CV, CC, CP and CR mode. External control is via analogue or digital interface options. This series is a most efficient tool for burn-in applications for testing DC sources, batteries, fuel cells and electronics components for up to 1500V, 510A and 15kW providing for accurate and reproducible test data. Versatile control software is available.
- Regenerative (95% efficiency)
- Programmmable
- TFT touch display
- Fast amortisation
- For up to 1500V DC
Alkalmazások
Test & Measurement, Maintenance & Repair, Alternative Energy
Műszaki adatok
EA-ELR 9000 Series
-
80V
2 Years
10.5kW
-
510A
To Be Advised
Műszaki dokumentumok (2)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Germany
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány