2. Test & Measurement
                                                                                                        3. Modular Test Systems
                                                                                                        4. PXI Systems
                                                                                                        5. PXI Multifunction I/O Modules
                                                                                                        Oldal nyomtatása

                                                                                                        779121-01

                                                                                                        Multifunction I/O Module, PXI-6281, 625 kSPS, 18 bit, 16 Input, 2 Output, 24 I/O, PXI Controller

                                                                                                        NI / EMERSON
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        NI / EMERSON 779121-01
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám779121-01
                                                                                                        Rendelési kód3620337
                                                                                                        TermékskálaPXI-6281
                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        NI / EMERSON
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám779121-01
                                                                                                        Rendelési kód3620337
                                                                                                        TermékskálaPXI-6281
                                                                                                        Product TypeMultifunction I/O Module
                                                                                                        Sampling Rate625kSPS
                                                                                                        Resolution (Bits)18bit
                                                                                                        No. of Input Channels16Channels
                                                                                                        No. of Output Channels2Channels
                                                                                                        No. of I/O's24I/O's
                                                                                                        Supply Voltage Range± 100mV to ± 10V
                                                                                                        Operating Temperature Range0°C to +55°C
                                                                                                        For Use WithNI PXI Controllers
                                                                                                        Product RangePXI-6281
                                                                                                        SVHCTo Be Advised

                                                                                                        Termékáttekintés

                                                                                                        The PXI-6281 offers analogue input, correlated digital I/O, two 32-bit counter/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                        Műszaki adatok

                                                                                                        Product Type

                                                                                                        Multifunction I/O Module

                                                                                                        Resolution (Bits)

                                                                                                        18bit

                                                                                                        No. of Output Channels

                                                                                                        2Channels

                                                                                                        Supply Voltage Range

                                                                                                        ± 100mV to ± 10V

                                                                                                        For Use With

                                                                                                        NI PXI Controllers

                                                                                                        SVHC

                                                                                                        To Be Advised

                                                                                                        Sampling Rate

                                                                                                        625kSPS

                                                                                                        No. of Input Channels

                                                                                                        16Channels

                                                                                                        No. of I/O's

                                                                                                        24I/O's

                                                                                                        Operating Temperature Range

                                                                                                        0°C to +55°C

                                                                                                        Product Range

                                                                                                        PXI-6281

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        User Manual EN

                                                                                                        Enhanced Product Overview EN

                                                                                                        EOL Notices EN

                                                                                                        Társított termékek

                                                                                                        8 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Hungary
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84718000
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Y-Ex

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:To Be Advised
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.66
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.