0
0 tétel0,00 Ft
Nézet
Beszerző
Mérnök
Gyártó
Scissor Type
Plier Style
Torque Tool Style
Desolder Tool Type
Output Power Max
Pressure Max
Temperature Max
Impact Rate Max
Tip Size 1
Carrying Case Material
Extended Length
Tube O.D.
Stroke Length Max
Drill Bit Size Metric
Mat Type
Internal Diameter
Throat Diameter
Input Voltage Min
Crimp Die Applications
Air Volume
Crimp Tool Type
Torch Type
Magnifier Type
Head Weight - Metric
Jaw Width
Tip / Nozzle Width
Magnification
Tip Size
Width - Metric
Kit Contents
Measuring Range Max
Supply Voltage VAC
AF Size - Metric
Jaw Opening Max
Shaft Diameter
Rivet Dia
Cutter Dia
Head Weight - Imperial
Blade Length - Metric
Frequency
Drill Bit Size Imperial
Overall Height
Mat Colour
Torque
Arm Length
Throat Capacity
Glue Stick Dia
Board Thickness
Hex Tip Size
Heat Up Time
Camera Head Diameter
Chuck Size
Width - Imperial
Output Power
External Height
Disc Diameter
Heat Temperature Max
Blade Length
Blade Diameter
Tip / Nozzle O.D.
Input Voltage Max
Run Time
Drive Size - Metric
Light Source
AF Size - Imperial
For Use With
Length
Outer Diameter
Input Power
Blade Width
Bore Size Min
Terminal Diagonal Min
Aluminium Cutting Capacity
Staple Cable Size
Power Consumption
Outside Diameter Min
Cut Type
Lumen Output
Thread Pitch
Mat Material
Cutting Depth Max
Pipe Dia Max
Chuck Capacity Max
Effective Length
No Load Speed
Power Rating
Overall Length
External Diameter
Capacity
Drilling Capacity Wood
External Width
Cutting Capacity Max
Supply Voltage
Tip / Nozzle Length
Battery Voltage
Overall Length - Metric
Drilling Capacity Steel
Drive Size - Imperial
Width
Ground Terminal Type
Bore Size Max
Test Voltage
Load Capacity
Working Distance
Thickness
Outside Diameter Max
Beam Effective Distance
Terminal Diagonal Max
Accessory Type
Fuel Capacity
Long Arm Length
Bore Size
Head Diameter
Height
External Depth
Blade Length - Imperial
Operating Temperature Min
Battery Capacity
Cutting Edge Hardness
Blade Edge
Camera Type
Power Source
Drilling Capacity Concrete
Wire Size AWG Min
Operating Temperature Max
Overall Length - Imperial
Tweezer Tip Material
Weight
Torch Body Material
Component Placement Accuracy
Wire Size AWG Max
Cut Width Max
Length - Imperial
Flow Rate
Operating Speed Max
Cleaning Range
Length - Metric
Maximum PCB Thickness
Monitor Size
Product Range