Toroidal Power Transformers:
420 termék találhatóTalálja meg a(z) Toroidal Power Transformers széles választékát a(z) Farnell Magyarország áruházban. A(z) Toroidal Power Transformers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
Nézet
Beszerző
Mérnök
Gyártó
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12 987,834 Ft 5+ 12 723,885 Ft 10+ 12 463,818 Ft 25+ 12 203,750 Ft | - | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 1.09A | MCTA | ||||||
Each | 1+ 17 195,488 Ft | - | 40VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ 32 869,389 Ft | - | 160VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
Each | 1+ 41 354,566 Ft | - | 250VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | ||||||
Each | 1+ 20 230,899 Ft 5+ 18 713,194 Ft 10+ 17 195,488 Ft 50+ 16 120,285 Ft | - | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ 15 258,570 Ft | - | 20VA | 2 x 115V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ 29 453,581 Ft 5+ 28 161,008 Ft 10+ 26 907,251 Ft | - | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 7.14A | VTX | ||||||
Each | 1+ 21 934,922 Ft 5+ 20 972,285 Ft 10+ 20 040,701 Ft | - | 250VA | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | - | 53.5mm | 3.13A | MCTA | ||||||
Each | 1+ 29 453,581 Ft 5+ 28 161,008 Ft 10+ 26 907,251 Ft | - | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
Each | 1+ 9 548,736 Ft 5+ 9 358,538 Ft 10+ 9 168,339 Ft 25+ 8 978,141 Ft 50+ 8 784,061 Ft | - | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1A | MCTA | ||||||
Each | 1+ 8 085,373 Ft 5+ 7 922,346 Ft 10+ 7 759,318 Ft 25+ 7 600,173 Ft 50+ 7 437,146 Ft | - | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | - | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ 7 670,042 Ft 5+ 7 518,659 Ft 10+ 7 363,395 Ft 25+ 7 208,131 Ft 50+ 7 056,749 Ft | - | 5VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | - | 24mm | 167mA | - | ||||||
Each | 1+ 8 527,875 Ft 5+ 8 360,966 Ft 10+ 8 186,294 Ft 25+ 8 019,386 Ft 50+ 7 848,595 Ft | - | 15VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 60mm | - | 28mm | 630mA | VTX | ||||||
Each | 1+ 26 239,616 Ft 5+ 25 090,662 Ft 10+ 23 972,762 Ft | - | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 5A | MCTA | ||||||
Each | 1+ 11 792,301 Ft 5+ 11 559,405 Ft 10+ 11 322,627 Ft 25+ 11 085,850 Ft | - | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 1.67A | - | ||||||
Each | 1+ 7 759,318 Ft 5+ 7 604,054 Ft 10+ 7 448,790 Ft 25+ 7 293,526 Ft 50+ 7 138,262 Ft | - | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 194mA | - | ||||||
Each | 1+ 21 337,155 Ft 5+ 20 401,690 Ft 10+ 19 493,395 Ft | - | 250VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Chassis Mount | Wire Leaded | 119.5mm | - | 53.5mm | 6.94A | MCTA | ||||||
Each | 1+ 9 245,971 Ft 5+ 9 063,536 Ft 10+ 8 877,219 Ft 25+ 8 690,902 Ft 50+ 8 508,467 Ft | - | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 4.17A | VTX | ||||||
Each | 1+ 9 828,211 Ft 5+ 9 630,250 Ft 10+ 9 436,170 Ft 25+ 9 238,208 Ft 50+ 9 040,246 Ft | - | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1.39A | MCTA | ||||||
Each | 1+ 8 873,338 Ft 5+ 8 698,666 Ft 10+ 8 520,112 Ft 25+ 8 341,558 Ft 50+ 8 163,005 Ft | - | 30VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | - | 31mm | 2.5A | MCTA | ||||||
Each | 1+ 9 245,971 Ft 5+ 9 063,536 Ft 10+ 8 877,219 Ft 25+ 8 690,902 Ft 50+ 8 508,467 Ft | - | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 1.67A | VTX | ||||||
Each | 1+ 21 181,891 Ft 5+ 20 250,307 Ft 10+ 19 349,776 Ft | - | 225VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 110.5mm | - | 51mm | 4.5A | MCTA | ||||||
Each | 1+ 66 355,952 Ft 5+ 63 964,886 Ft 10+ 61 569,939 Ft | - | 625VA | 2 x 115V | 2 x 40V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | - | 47mm | 7.81A | MCTA | ||||||
Each | 1+ 8 954,851 Ft 5+ 8 776,298 Ft 10+ 8 597,744 Ft 25+ 8 419,190 Ft 50+ 8 240,637 Ft | - | 30VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 1.25A | VTX | ||||||
Each | 1+ 9 548,736 Ft 5+ 9 358,538 Ft 10+ 9 168,339 Ft 25+ 8 978,141 Ft 50+ 8 784,061 Ft | - | 50VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 2.08A | MCTA | ||||||