A(z) "toroidal" 420 keresési kifejezés találatai
Találja meg a(z) Toroidal Power Transformers széles választékát a(z) Farnell Magyarország áruházban. A(z) Toroidal Power Transformers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
Nézet
Beszerző
Mérnök
Gyártó
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13 804,094 Ft 5+ 13 528,442 Ft 10+ 13 252,790 Ft 25+ 12 977,138 Ft | - | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 1.09A | MCTA | ||||||
Each | 1+ 15 858,957 Ft | - | 40VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ 38 716,619 Ft 5+ 36 658,176 Ft 10+ 34 506,656 Ft 50+ 32 058,005 Ft | - | 160VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
Each | 1+ 38 140,255 Ft | - | 250VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | ||||||
Each | 1+ 18 658,439 Ft 5+ 17 258,698 Ft 10+ 15 858,957 Ft 50+ 14 867,325 Ft | - | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ 14 072,587 Ft | - | 20VA | 2 x 115V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ 11 538,018 Ft 5+ 11 308,904 Ft 10+ 11 076,211 Ft 25+ 10 847,097 Ft | - | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 2.4A | VTX | ||||||
Each | 1+ 26 663,095 Ft 5+ 25 313,473 Ft 10+ 23 953,111 Ft | - | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 7.14A | VTX | ||||||
Each | 1+ 19 857,705 Ft 5+ 18 851,753 Ft 10+ 17 838,642 Ft | - | 250VA | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | - | 53.5mm | 3.13A | MCTA | ||||||
Each | 1+ 26 663,095 Ft 5+ 25 313,473 Ft 10+ 23 953,111 Ft | - | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
Each | 1+ 19 857,705 Ft 5+ 18 851,753 Ft 10+ 17 838,642 Ft | - | 250VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | - | 53.5mm | 5A | MCTA | ||||||
Each | 1+ 8 459,304 Ft 5+ 8 287,469 Ft 10+ 8 119,213 Ft 25+ 7 950,958 Ft 50+ 7 782,703 Ft | - | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1A | MCTA | ||||||
Each | 1+ 7 073,882 Ft 5+ 6 934,266 Ft 10+ 6 791,070 Ft 25+ 6 647,874 Ft 50+ 6 508,258 Ft | - | 5VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | - | 24mm | 167mA | - | ||||||
Each | 1+ 7 159,800 Ft 5+ 7 016,604 Ft 10+ 6 873,408 Ft 25+ 6 730,212 Ft 50+ 6 587,016 Ft | - | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | - | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ 7 865,040 Ft 5+ 7 711,105 Ft 10+ 7 550,009 Ft 25+ 7 396,073 Ft 50+ 7 238,558 Ft | - | 15VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 60mm | - | 28mm | 630mA | VTX | ||||||
Each | 1+ 23 759,796 Ft 5+ 22 560,530 Ft 10+ 21 346,944 Ft | - | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 5A | MCTA | ||||||
Each | 1+ 10 446,148 Ft 5+ 10 238,514 Ft 10+ 10 027,300 Ft 25+ 9 819,666 Ft | - | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 1.67A | - | ||||||
Each | 1+ 7 156,220 Ft 5+ 7 013,024 Ft 10+ 6 869,828 Ft 25+ 6 726,632 Ft 50+ 6 583,436 Ft | - | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 194mA | - | ||||||
Each | 1+ 19 313,561 Ft 5+ 18 339,828 Ft 10+ 17 351,775 Ft | - | 250VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Chassis Mount | Wire Leaded | 119.5mm | - | 53.5mm | 6.94A | MCTA | ||||||
Each | 1+ 8 190,811 Ft 5+ 8 026,136 Ft 10+ 7 861,460 Ft 25+ 7 700,365 Ft 50+ 7 535,690 Ft | - | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 4.17A | VTX | ||||||
Each | 1+ 7 861,460 Ft 5+ 7 703,945 Ft 10+ 7 546,429 Ft 25+ 7 388,914 Ft 50+ 7 231,398 Ft | - | 30VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | - | 31mm | 2.5A | MCTA | ||||||
Each | 1+ 8 706,317 Ft 5+ 8 530,902 Ft 10+ 8 359,067 Ft 25+ 8 183,651 Ft 50+ 8 008,236 Ft | - | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1.39A | MCTA | ||||||
Each | 1+ 19 177,524 Ft 5+ 18 210,951 Ft 10+ 17 230,059 Ft | - | 225VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 110.5mm | - | 51mm | 4.5A | MCTA | ||||||
Each | 1+ 8 190,811 Ft 5+ 8 026,136 Ft 10+ 7 861,460 Ft 25+ 7 700,365 Ft 50+ 7 535,690 Ft | - | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 1.67A | VTX | ||||||
Each | 1+ 52 180,622 Ft 5+ 50 297,595 Ft 10+ 48 414,568 Ft | - | 625VA | 2 x 115V | 2 x 40V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | - | 47mm | 7.81A | MCTA | ||||||