Toroidal Power Transformers:
21 termék találhatóNézet
Beszerző
Mérnök
Gyártó
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Csomagolás
Alkalmazott szűrő(k)
1 {0} szűrő kiválasztva
Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6 824,250 Ft 5+ 6 370,650 Ft 10+ 5 973,750 Ft 25+ 5 512,050 Ft 50+ 5 119,200 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 194mA | - | |||||
Each | 1+ 6 941,700 Ft 5+ 6 480,000 Ft 10+ 6 075,000 Ft 25+ 5 609,250 Ft 50+ 5 208,300 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 292mA | - | |||||
Each | 1+ 6 747,300 Ft 5+ 6 297,750 Ft 10+ 5 904,900 Ft 25+ 5 451,300 Ft 50+ 5 058,450 Ft | Min.: 1 / Több.: 1 | 5VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 167mA | - | |||||
Each | 1+ 6 520,500 Ft 5+ 6 087,150 Ft 10+ 5 706,450 Ft 25+ 5 269,050 Ft 50+ 4 892,400 Ft | Min.: 1 / Több.: 1 | 3.2VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 23mm | 107mA | - | |||||
Each | 1+ 6 824,250 Ft 5+ 6 370,650 Ft 10+ 5 973,750 Ft 25+ 5 512,050 Ft 50+ 5 119,200 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | |||||
Each | 1+ 6 941,700 Ft 5+ 6 475,950 Ft 10+ 6 075,000 Ft 25+ 5 605,200 Ft 50+ 5 204,250 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 22V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 159mA | - | |||||
Each | 1+ 6 804,000 Ft 5+ 6 350,400 Ft 10+ 5 953,500 Ft 25+ 5 495,850 Ft 50+ 5 103,000 Ft | Min.: 1 / Több.: 1 | 5VA | 115V, 230V | 2 x 7V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 357mA | - | |||||
Each | 1+ 6 747,300 Ft 5+ 6 297,750 Ft 10+ 5 904,900 Ft 25+ 5 451,300 Ft 50+ 5 062,500 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 233mA | - | |||||
Each | 1+ 6 897,150 Ft 5+ 6 435,450 Ft 10+ 6 034,500 Ft 25+ 5 568,750 Ft 50+ 5 171,850 Ft | Min.: 1 / Több.: 1 | 7VA | 115V, 230V | 2 x 7V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 500mA | - | |||||
Each | 1+ 6 747,300 Ft 5+ 6 297,750 Ft 10+ 5 904,900 Ft 25+ 5 451,300 Ft 50+ 5 058,450 Ft | Min.: 1 / Több.: 1 | 5VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 208mA | - | |||||
Each | 1+ 6 520,500 Ft 5+ 6 087,150 Ft 10+ 5 706,450 Ft 25+ 5 269,050 Ft 50+ 4 892,400 Ft | Min.: 1 / Több.: 1 | 3.2VA | 115V, 230V | 2 x 7V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 24mm | 229mA | - | |||||
Each | 1+ 6 407,100 Ft 5+ 5 981,850 Ft 10+ 5 609,250 Ft 25+ 5 175,900 Ft 50+ 4 807,350 Ft | Min.: 1 / Több.: 1 | 1.6VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 42mm | 23mm | 67mA | - | |||||
Each | 1+ 17 653,950 Ft 5+ 16 536,150 Ft 10+ 15 637,050 Ft | Min.: 1 / Több.: 1 | 115VA | 110V, 120V, 220V, 230V, 240V | 300V + 300V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 107mm | 52mm | 3A | VTX Series | |||||
Each | 1+ 16 451,100 Ft 5+ 15 410,250 Ft 10+ 14 571,900 Ft | Min.: 1 / Több.: 1 | 60VA | 110V, 120V, 220V, 230V, 240V | 250V + 250V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 102mm | 46mm | 2A | VTX Series | |||||
Each | 1+ 22 198,050 Ft 5+ 20 792,700 Ft 10+ 19 662,750 Ft | Min.: 1 / Több.: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ 15 596,550 Ft 5+ 14 608,350 Ft 10+ 13 814,550 Ft | Min.: 1 / Több.: 1 | 75VA | 110V, 120V, 220V, 230V, 240V | 0V + 250V, 0V + 250V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 103mm | 48mm | 100mA | VTX Series | |||||
Each | 1+ 27 677,700 Ft 5+ 25 924,050 Ft 10+ 24 514,650 Ft | Min.: 1 / Több.: 1 | 290VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 129mm | 65mm | 2A | VTX Series | |||||
Each | 1+ 24 490,350 Ft 5+ 22 939,200 Ft 10+ 21 691,800 Ft | Min.: 1 / Több.: 1 | 250VA | 110V, 120V, 220V, 230V, 240V | 390V + 390V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 123mm | 64mm | 6A | VTX Series | |||||
Each | 1+ 20 865,600 Ft 5+ 19 541,250 Ft 10+ 18 480,150 Ft | Min.: 1 / Több.: 1 | 185VA | 110V, 120V, 220V, 230V, 240V | 280V + 280V, 3.15V + 3.15V, 0V + 12V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 113mm | 59mm | 5A | VTX Series | |||||
Each | 1+ 22 432,950 Ft 5+ 21 011,400 Ft 10+ 19 869,300 Ft | Min.: 1 / Több.: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 80V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ 6 520,500 Ft 5+ 6 087,150 Ft 10+ 5 706,450 Ft 25+ 5 269,050 Ft 50+ 4 892,400 Ft | Min.: 1 / Több.: 1 | 3.2VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 24mm | 133mA | - |