2. Wireless Modules & Adaptors
                                                                                                        3. Communications & Networking Modules
                                                                                                        4. WLAN Modules & USB Adaptors
                                                                                                        Oldal nyomtatása

                                                                                                        AES-MS-MT3620-M-G-3

                                                                                                        Wi-Fi Module, Azure Sphere, MT3620, 5GHz, I2C/SPI/UART, Building/Factory Automation, IOT Appliances

                                                                                                        AVNET
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        AVNET AES-MS-MT3620-M-G-3
                                                                                                        GyártóAVNET
                                                                                                        Gyártói cikkszámAES-MS-MT3620-M-G-3
                                                                                                        Rendelési kód
                                                                                                        Újratekercselés4128226RL
                                                                                                        Szalagos4128226
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják
                                                                                                        Csomagolási lehetőségek

                                                                                                        Termékinformáció

                                                                                                        AVNET
                                                                                                        GyártóAVNET
                                                                                                        Gyártói cikkszámAES-MS-MT3620-M-G-3
                                                                                                        Rendelési kód
                                                                                                        Újratekercselés4128226RL
                                                                                                        Szalagos4128226
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Frequency RF5GHz
                                                                                                        Module InterfaceI2C, SPI, UART
                                                                                                        Module ApplicationsBuilding & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                                                        Termékáttekintés

                                                                                                        AES-MS-MT3620-M-G-3 is a small form-factor, tri-core Wi-Fi SoC module intended for use as a secure Wi-Fi client, in internet-connected IoT applications. Avnet’s production-ready, certified module comes fitted with a single dual-band chip antenna, for cost-optimized application in 2.4GHz or 5GHz Wi-Fi networks. Based on the MT3620AN SoC, this is a new class of connected SoC IoT device that facilitates “end-to-end security”. User applications can target it’s 500MHz ARM Cortex-A7 core as well as two general purpose 200MHz ARM Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user accessible processor cores.

                                                                                                        • Microsoft Azure Sphere SoC based module solution for advanced end-to-end IOT security
                                                                                                        • Microsoft Visual Studio IDE for accelerated application software development & debug
                                                                                                        • 4MB embedded RAM (shared), 16MB QSPI flash memory, dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi
                                                                                                        • OTA authentication & updates (device lifetime)
                                                                                                        • On-board dual-band 2.4/5GHz chip antenna
                                                                                                        • Operating temperature range from -35C to +85°C
                                                                                                        • Programming & recovery interface
                                                                                                        • RTC interface (requires VBAT supply)

                                                                                                        Műszaki adatok

                                                                                                        Frequency RF

                                                                                                        5GHz

                                                                                                        Module Applications

                                                                                                        Building & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail

                                                                                                        SVHC

                                                                                                        No SVHC (14-Jun-2023)

                                                                                                        Module Interface

                                                                                                        I2C, SPI, UART

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (1)

                                                                                                        Technical Data Sheet EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        China
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733020
                                                                                                        US ECCN:5A991
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.02268