You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
201E 48MM
Masking Tape, Crepe Paper, Cream, 48 mm x 50 m
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 201E 48MM
- Order Code:
- 2518550
- Product Range
- 201E
- Also Known As:
- UU001568748, GTIN UPC EAN: 04046719937462
- Technical Datasheet:
- 201E 48MM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Masking
- :
- Rubber Adhesive
- :
- Crepe Paper
- :
- 48mm
- :
- Masking
- :
- 1.89"
- :
- 50m
- :
- 164ft
- :
- Cream
- :
- 5.3 mil (0.135 mm)
- :
- 164ft
- :
- 50m
- :
- 201E
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Reliable in low temperature bake cycles of up to 80°C
- Good solvent and moisture resistance
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Backing saturated for easy tear - Resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back side treatment controls unwind and helps reduce waste
Applications
Commercial, Maintenance & Repair, Industrial
Footnotes
Warnings
Also Known As
36 In stock
36 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 4/19/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/22/23
Standard lead time for this product is 7 weeks.
More details
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Ft2,469.585 | |
5+ | Ft2,295.125 | |
10+ | Ft2,140.049 |
Pricing is unavailable. Please contact customer services.