You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 4279

Respirator, Gas, Particulate, Valved, 4279 Series

3M 4279
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4279
Order Code:
1569381
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GT500075822, GTIN UPC EAN: 04046719313723
Technical Datasheet:
4279   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 4279 from 3M is a half mask gas and vapour respirator. The 3M 4279 provides protection against organic vapours (boiling above 65°), inorganic and acid gases and ammonia, up to 10 times OEL or 1000ppm whichever is lower. 10 times OEL for particulates. This uses twin inhalation valves to reduce breathing resistance, together with bonded carbon filters which do not require granule containers. This is complemented with a parabolic valve which further reduces breathing resistance whilst preventing heat build up. The single piece integral construction also avoids operator assembly errors and allows a respirator to be designated to a specific area, making a respirator programme easier to manage.
  • Meet the performance requirements of the European standard EN 405
  • Suitable for use under COSHH, CAW, CLAW and IRR
  • CE marked
  • Face plate is of thermoplastic elastomer

Applications

Safety

Also Known As

GT500075822, GTIN UPC EAN: 04046719313723

No Longer Manufactured

Ft12,751.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ Ft12,751.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Ft12,241.584
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Ft11,221.452
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --