You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF4711
Scotch Indoor Fasteners - Black - 3/4" x 18"
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- RF4711
- Order Code:
- 2806374
- Technical Datasheet:
- RF4711 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purposes
- :
- Rectangle
- :
- Black
- :
- -
- :
- 0.75"
- :
- 19.05mm
- :
- 18"
- :
- 457mm
- :
- -
- :
- -
- :
- Scotch Series
Technical Documents (1)
Available to manufacturer lead time 6 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
US Stock
Delivery Charge: £15.95 once per order.
3 business days delivery for in stock items
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 4+
Quantity | Price | Your Price |
---|---|---|
4+ | Ft1,058.394 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.