You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALFATRONIX PT20
Battery Guard, Low Voltage Disconnect, DC, 20 Amp, 155 mm x 30 mm x 15 mm
- Manufacturer:
- ALFATRONIX ALFATRONIX
- Manufacturer Part No:
- PT20
- Order Code:
- 2357932
-
- Technical Datasheet:
- PT20 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Vehicle Equipments
- :
- Solid State Battery Guard
- :
- -
Technical Documents (1)
Product Overview
- Alarm and disconnect delay feature
- Insulated 6.3mm push-on flat blade connectors
- Tie wrap to wiring (supplied)
- Over-current, overheat, transients and catastrophic protection
- 9 to 32VDC Input voltage range (automatic referencing)
- 2mA at 13.6V Typical quiescent current when shutdown (while running)
- >400Vrms between input, output and case Isolation
- IP65 Protection
Applications
Power Management
18 In stock Need more?
18 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft27,386.422 | |
5+ | Ft22,171.991 | |
10+ | Ft20,241.295 | |
20+ | Ft19,838.097 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.