You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX2679EVKIT#
Evaluation Kit, Universal GNSS Receiver, GPS/GLONASS/Galileo Receivers, 1.4dB Cascade Noise Figure
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX2679EVKIT#
- Order Code:
- 2762106
- Technical Datasheet:
- MAX2679EVKIT# Datasheet
Product Overview
- 1.08V to 1.98V single-supply operation
- Fully assembled and tested
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RF / IF
- :
- Analog Devices
- :
- MAX2679
- :
- GPS Low Noise Amplifier
- :
- Eval Board MAX2679
- :
- -
Technical Documents (1)
Available to manufacturer lead time 7 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft46,170.002 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.