You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX2851ITK+
RF Receiver, Beam & MIMO, WiMAX, Wireless HDMI, 4.9GHz to 5.9GHz, OFDM, 54 Mbps Data Rate, TQFN-68
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX2851ITK+
- Order Code:
- 2627508
-
- Technical Datasheet:
- MAX2851ITK+ Datasheet
Product Overview
- High performing, cost effective RF design for wireless HD video (WHDI)
- 5GHz, 5x MIMO downlink receivers, single uplink IEEE 802.11a transmitter
- 4900MHz to 5900MHz frequency range 4.5dB Rx noise figure
- Coherent LO among receivers 60dB, dynamic range receiver RSSI
- 70dB Rx gain control range with 2dB step size, digitally controlled
- Programmable 20MHz/40MHz Rx I/Q low pass channel filters
- -5dBm transmit power (54Mbps OFDM)
- 4-wire SPI digital interface and I/Q analogue baseband interface
- Monolithic low noise VCO with -35dBc integrated phase noise
- 2.7V to 3.6V supply voltage and -25°C to +85°C temperature range
Applications
Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.9GHz
- :
- 5.9GHz
- :
- OFDM
- :
- -
- :
- 54Mbps
- :
- TQFN
- :
- 68Pins
- :
- 2.7V
- :
- 3.6V
- :
- 144mA
- :
- Beam & MIMO Steering Receiver, FDD Backhaul & WiMAX, Wireless HDMI
- :
- -25°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft8,412.873 | |
10+ | Ft7,765.431 | |
25+ | Ft6,528.70 | |
50+ | Ft6,276.701 | |
100+ | Ft5,927.78 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.